TRACO Power TBA 1E, TBA 1HI, and TBA 2 Series | DigiKey Daily
Traco Power’s TBA family of 1-watt and 2-watt DC-to-DC converters provides basic isolation of circuits for a broad range of low-power applications where price, enhanced performance, and space are critical. These converters are specifically designed to offer a low-cost solution with no concessions for quality and reliability. These designs improve upon the industry standard SIP-7 DC-to-DC footprint and are drop-in replacements for previous generation products. Single-output versions offer 5, 9, 12, and 15-volt outputs, while dual-output versions include plus-and-minus 5, 12, and 15-volt outputs. They offer an operating temperature range from minus 40 degrees Celsius to 85 degrees Celsius without derating. Other features include increased I/O isolation to 1500 volts-DC or 3000 volts-DC, continuous short circuit protection, and higher efficiencies.