VideoLibrary

Triad WS Power Supply Video - Updated for Level VI

The WS Series Wall Mount Plug-In Power Supplies meet or exceed U.S. EISA 2007 and European CEC 2005/32/EC standards, consuming 25 percent less power than previous generation power supplies. Their clean compact surface mount construction also reduces their package size by 50 percent and their weight by 70 percent. The WS Series Wall Mount Plug-In Power Supplies are available in a wide power range from 6.75 to 36 W. The input range is 100 to 240 Vac, 50-60 Hz, and output voltages are 4.5 to 24 Volts. And introducing WSX Series 24W with interchangeable input plugs.

6/2/2016 6:14:04 PM