XP Power - ASB Combo Series | Datasheet Preview
XP Power's ASB Series AC/DC Power Supplies offer a compact and efficient power solution for industrial and semiconductor manufacturing applications. These baseplate cooled power supplies come in 75W, 110W and 160W versions. The series incorporates essential features, such as a built-in EMC filter, AC fuse, and bulk storage capacitor, simplifying installation and eliminating the need for external components. With a rugged, low-profile design, the ASB series is well-suited for use in ATEX-approved equipment, ensuring reliability. It boasts a broad input voltage range from 90 VAC to 264 VAC, while offering a flexible single output voltage range of 12 VDC to 54 VDC with precise output voltage trim of ±5%. These power supplies operate seamlessly in a wide temperature range from -40°C to +90°C on the module baseplate. With an impressive efficiency rating of up to 93%, it minimizes energy wastage and decreases the necessity for substantial heat dissipation. XP Power's ASB Series AC/DC Power Supplies are ideal for a wide array of applications, including industrial technology, semiconductor manufacturing, IoT, robotics, and more, XP Power's ASB series delivers dependable performance in demanding environments.