VideoLibrary

XP Power ITZ Series | DigiKey Daily

XP Power’s ITZ series has the smallest footprint for a 9 W DC/DC converter, while still offering fully regulated outputs from an ultra-wide 4:1 input range for 24 and 48 V nominal inputs. The converters measure just 0.86 x 0.38 x 0.44 inches and are available with single outputs from 3.3 to 24 V, and dual outputs from ±5 to ±15 V. The converters have a remote on/off control, no minimum load requirement, and can drive capacitive loads up to 2600 µF. ITZ series converters have a standard isolation rating of 1500 V, with an option for 3000 V, and are designed for mobile, portable, wireless, and other low power devices requiring isolation and DC conversion.

11/17/2017 9:24:48 PM