XP Power Medical Grade DC-DC Converters | DigiKey Daily
XP Power offers the J Series of DC-DC converters that meet international medical safety standards. The ultra-compact format occupies less PCB space than conventional designs and allows designers to reduce the size of new developments or utilize board space for additional features. The converters have a 4000 VAC reinforced insulation, and an input voltage range of 5 to 36 V and output voltage range of 5 to 15 V. Having a maximum leakage current of 2 μA, the series meets the stringent international regulatory requirements for patient-connected medical equipment. With these features plus a 3-year warranty, the J Series DC-DC converters suit a wide range of patient-connected medical applications.