VideoLibrary

XP Power VET Series | DigiKey Daily

XP Power VET Series Level VI AC-DC adapters are low-cost adapters that meet US DoE Energy Efficiency Level VI and European CoC Tier 2 requirements, and can be used in automation and process control, telecom, instrumentation, and computing.. The VET series is available with output power from 18 W to 36 W with common output voltages from 9 V to 24 V, and accept a universal AC input. To meet the latest efficiency requirements, the adapters have a high average efficiency up to 87% and no-load input power below 0.075 W. XP Power VET series adapters also use Class II construction, have ITE 60950-1 safety approval, and meet Class B limits for conducted and radiated emissions.

4/5/2018 1:58:33 PM