The CCG3PA 27W Mobile Power Adapter Board is a receptacle based Type-C power adapter which supports a maximum power profile of 27W (9V, 3A). The three major components on the board are Diodes's AP3302A which offers the QR PWM switching control & working under the DCM mode with peak current controlling, APR345 is a Synchronous Rectification Controller, and Cypress's CYPD3174 is USB PD and Qualcomm Quick Charge 4/4+ Controller for implementing quick charger decoder functions.
CCG3PA monitors D+ & D- and CC1 & CC2 signals, interprets desired voltage and current setting based in the Power Delivery protocol, and provides feedback to the primary side AP3302A controller to generate regulated VBUS voltage and current. CCG3PA monitors and handles fault protection like Over-Voltage, Under-Voltage, Over-Current, Short-Circuit and Over-Temperature. CCG3PA drives the external PFET and also controls VBUS discharge with integrated discharge resistors. CYPD3174-24LQXQ is factory programmed with DFP CC with OptoCoupler Feedback Bootloader. CCGx Power SDK v3.1.0 supports CCG3PA and any further customization can be done using the EZ-PD™ Configuration utility. CCG3PA CYPD3174-24LQXQ for this solution is available in 24-QFN package.
The EZ-PD™ CCG3PA Evaluation Kit (CY4532) is available at DigiKey along with CCG3PA silicon. CY4532 can be used as a vehicle for CCG3PA-based USB Type-C Power Adapter (PA), USB Type-C mobile charger and USB Type-C Power Bank (PB) applications. The below reference design is available with full hardware design files (schematic, layout, etc.) and firmware for customers to reduce design cycle.
Reference Design Features:"
Delivers up to 27W of power to charge USB PD3.0/QC 4.0 enabled mobile phones"
Supports USB Power Delivery 3.0 for Programmable Power Supply (PPS)"
QC4+ Offers QC3.0/QC2.0 Backward Compliance"
QC4 supports the USB PD3.0 Function and PPS (3V-11V@20mV)"
Meet DOE6 and CoC Tier 2 Efficiency Requirements"
Less than 75mW No-Load Standby Power"
Integrates VBUS-to-CC short protection"
CCG3PA reduces BOM with integrated:
30-V Tolerant regulator
VBUS PFET gate drivers
Feedback amplifier to directly drive Opto-Coupler
Low-side current sense amplifier
Legacy charge support on DP/DM lines
ESD on VBUS, CC and DP/DM
(Infineon Technologies bought Cypress Semi)
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board |
Board not Stocked
|
| Cell Type |
Lithium Ion, Li-Ion
|
| Configuration |
USB Dedicated Charging Port
|
| Voltage In |
90 ~ 264 VAC
|
| Voltage Out |
5 V
9 V 12 V |
| Current Out |
2.25 A
3 A |
| Features |
Battery Charger
Current Limit (Adj. or Fixed) Over Current Protection Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out USB Type-C PD 3.0 USB Type-C QC 3.0 |
| Quiescent Current [Typical] |
10 mA
|
| Sleep Mode Current [Typical] |
100 µA
|
| Component Count + Extras |
56 + 12
|
| Application / Target Market |
Battery Chargers
Cell Phones Power: AC Adapters |
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
AP3302A
APR345 CCG3PA CYPD317 CYPD3174 |
| Quiescent Current [Maximum] |
- Not Given
|
| Sleep Mode Current [Maximum] |
- Not Given
|
| Date Created By Author | 2017-12 |
| Date Added To Library | 2018-04 |