EVAL-CN0585-FMCZ + EVAL-CN0584-EBZ: 4x 16-bit ADC + 4x 16-bit DAC, Low Latency

Summary

Analog Devices EVAL-CN0584-EBZ Low Latency Development Kit (LLDK) in combine with EVAL-CN0585-FMCZ Evaluation Board is a development platform including 4 x 16-bit ADC and 4 x 16-bit DAC channels interfaced with an FPGA via the FMC Low Pin Count (LPC) Connector. It provides a solution for hardware-in-the-loop (HIL) application with digital signal processing capabilities.

The LLDK platform supplies a full data acquisition and signal generation platform with onboard power rails, voltage monitoring, logic level translation, general purpose I/O, I2C, SPI, and a personality interface connector. It provides industry leading accuracy, minimizing both latency and error. Customers can perform system evaluation in minutes with plug and play hardware.

The key performance benefit of the EVAL-CN0585-FMCZ is the ability to perform a complete capture and conversion of precision analog input data in <70ns with the ADC module and generate a settled full-scale analog output in <200ns from initial data written to the DAC.

Some of the highlight features include:

  • Proven hardware for precision low latency

  • 4x differential inputs and 4x single-ended outputs to model complex systems

  • 200ns analog latency though ADC + DAC

  • Digital blocks and IP portfolios enable signal processing capabilities

  • Configurable input voltage ranges of ±10 V (Default), ±5 V, ±4.096 V, ±2.5 V, and ±1.5 V

Product page for the EVAL-CN0584-EBZ

Product page for the EVAL-CN0585-FMCZ

Specifications

Manufacturer Analog Devices Inc.
Category Wired Communication
Sub-Category Analog Front Ends (AFE)
Eval Board Part Number 505-EVAL-CN0584-EBZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Input Type ± 1.5 V
± 2.5 V
± 4.096 V
± 5 V
± 10 V
Input Channels 4
Resolution (Bits) 16 Bit
Sampling Rate 15 MSPS
Analog Outputs 4
Analog Output Type 5 V, Single-Ended
2.5 V, Single-Ended
10 V, Single-Ended
±5 V
±10 V
Features I²C Interface
Fully Differential Input Driver
SPI Interface
Component Count + Extras 355 + 85
Design Author Analog Devices
Main I.C. Base Part AD3552
ADAQ23876
Date Created By Author - Not Given
Date Added To Library 2024-07

Eval Board

Order a fully assembled board:

Quantity Available: 12

Quantity: