TUSB1002AEVM: USB 3.1, 10 Gbps, Dual Channel Linear Redriver

Summary

The TUSB1002A is a dual channel, USB 3.1 SuperSpeed Plus re-driver and signal conditioner supporting data rates of 10.0Gbps. The device complies with USB 3.1 spec revision 1.0, supporting electrical idle condition and low frequency periodic signals (LFPS) for USB 3.1 power management modes. The device offers programmable equalization that extends the interconnect distance between two devices. Also, the device supports low power modes when unplugged. The device can also function in USB compliance mode to test the transmitter for compliance to voltage and timing specifications per USB 3.1 compliance specs.

The TUSB1002AEVM implements a linear equalizer, supporting up to 16 dB of loss due to Inter-Symbol Interference (ISI). When USB signals travel across a PCB or cable, signal integrity degrades due to loss and inter-symbol interference. The linear equalizer compensates for the channel loss, and thereby, extends the channel length and enables systems to pass USB compliance. The dual lane implementation and small package size provides flexibility in the placement of the TUSB1002 in the USB3.1 path.

Features

  • Plug and Play Design

  • Power the EVM by USB VBUS or 5- to 5.5-V DC IN Through a Power Jack

  • Access the I2C Bus Through Headers

  • Configurable Through Dip Switches

Specifications

Manufacturer Texas Instruments
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Part Number 296-49426-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Purpose USB 3.1 Re-driver
Component Count + Extras 54 + 25
Features I²C Interface
Shutdown, Enable, Standby
USB Interface
Data Rate (Max) 10 Gbps
Design Author Texas Instruments
Main I.C. Base Part TUSB1002A
Date Created By Author 2018-01
Date Added To Library 2018-08

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media