Maker.io main logo

Solder Smarter Using DigiKey Standard Helping Hands

299

2026-03-23 | By ARollens

Solder / Desoldering Irons / Stations Third Hand / Vises

Image of Solder Smarter Using DigiKey Standard Helping Hands

I’ve been an electronics technician for a long time, and I’ve noticed a consistent hardware limitation: most of us only have two hands. I have very rarely met a tech with only one, and it's even rarer to find one with three. Unfortunately, three is the magic number when you're trying to manage a soldering iron, solder wire, and a component all at once. That is where the DigiKey Standard Helping Hands comes in. From my perspective, this addition to my workspace has helped to retain some much-needed sanity. Let me tell you what you can expect if you are interested in a little sanity for yourself.

What’s in the Box?

  • 1x Heavy-Duty Steel Base Plate: Features a black powder-coated finish.
  • 4x Flexible Gooseneck Arms: Fully adjustable black metal arms that provide 360-degree positioning.
  • 4x Magnetic PCB Pillars: Precision-machined metal pillars with magnetic bases and adjustable height settings for securing boards.
  • 1x LED Magnifying Lamp: A ring-style LED light on a dedicated gooseneck with an integrated USB-A controller for brightness and color temperature.
  • 4x Alligator Clips with Silicone Covers: High-tension clips that attach to the arms via knurled thumb screws.
  • Included Hardware: Small hex wrench and a thin open-ended wrench for tightening the gooseneck attachments to the base.

High-Stability Magnetic Base

The foundation of the workstation is a heavy-duty, black powder-coated steel base. Itis heavy enough to prevent the unit from tipping, even when the arms are fully extended. Because the base is steel, it allows for the modular placement of the magnetic arms and pillars anywhere on its surface.

Image of Solder Smarter Using DigiKey Standard Helping Hands

Image of Solder Smarter Using DigiKey Standard Helping Hands

Precision PCB Pillars & Protective Clips

Unlike standard clamps, this set includes magnetic pillars. These pillars allow you to suspend the board at the perfect height for underside soldering or component placement. To protect your work, the alligator clips come pre-fitted with silicone covers, ensuring you can grip delicate circuit boards without scratching the surface or damaging traces.

Image of Solder Smarter Using DigiKey Standard Helping Hands

Image of Solder Smarter Using DigiKey Standard Helping Hands

Integrated LED Magnifying Lamp

One of the most valuable features for soldering is the ring-style LED magnifier.

  • Shadowless Lighting: The lamp uses a circular LED array that provides shadowless illumination through the magnifying lens.
  • Customizable Controls: A USB-powered inline controller features four buttons to adjust power, brightness, and color temperature.

Image of Solder Smarter Using DigiKey Standard Helping Hands

מק"ט יצרן # DKS-HLP-HNDS
HELPING HANDS SOLDER STATION
DigiKey Standard
מק"ט יצרן # DKS-ESD-MAT
ESD MOLDED MAT
DigiKey Standard
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.