Maker.io main logo

The Kitronik ARCADE Max for Makecode Arcade

2026-04-09 | By Kitronik Maker

Speakers Displays LCD / TFT Microcontrollers Motors Vibration / Haptic Project Kits

Courtesy of Kitronik Maker

Guide by Kitronik Maker

Introducing the new ARCADE Max for Makecode Arcade from Kitronik, gamification has never been this exciting! It’s our smallest handheld gamer to date but packs the biggest screen we’ve ever had! Your games will never have looked so good before.

The Kitronik ARCADE Max has been designed for use with Microsoft Arcade and as such, it can be used with the online editor to learn/hone your programming skills. It can also be used purely as a gamer, just download a game from the Makecode website and play! ARCADE Max is available in two formats, single units and as a class pack, you can find a description of each below the video;

ARCADE Max, the movie:

Image of The Kitronik ARCADE Max for Makecode Arcade

Kitronik ARCADE Max for Makecode Arcade

Image of The Kitronik ARCADE Max for Makecode Arcade

The Kitronik ARCADE Max for Makecode Arcade is an all-in-one handheld gaming platform, that can help you learn how to program! It lets you write and play fun and educational games using the Microsoft Makecode Arcade game editor. It’s packed full of features and has been ergonomically designed for comfort and ease of use.

  • The Kitronik ARCADE Max is a feature-packed handheld gamepad for use with the Microsoft Arcade editor.
  • Write your own games to play or freely download games from the Makecode Arcade website.
  • Use the wealth of educational material available to create a game from the ground up or tweak existing code and learn the open-source way.
  • It features a full-colour 2.4″ LCD wide viewing angle screen.
  • It has a piezo sounder for audio feedback and a vibration motor for haptic feedback.
  • It also features; 7 gamer input buttons, a reset button, and an on/off switch.
  • The ARCADE Max can be powered by either 3xAA batteries or via the micro USB connector.

Learn More

Kitronik ARCADE Max Class Pack for Makecode Arcade

Image of The Kitronik ARCADE Max for Makecode Arcade

Kitronik ARCADE Max Class Pack for Makecode Arcade has been specifically designed for use in the classroom, and comes with all the hardware you need to get straight to work. The class pack comes with 10 ARCADE Max gamepads, 10 USB noodle cables, a pack of 40 batteries, and is packaged in a reusable Gratnells tray. The Datasheet also serves as a quick start guide that introduces you to the features, the Makecode Editor, and how to write and run code on the ARCADE Max.

  • The classroom pack comes with 10 ARCADE Max gamepads, 10 USB noodle cables, a pack of 40 batteries, and is packaged in a reusable Gratnells tray.
  • The Kitronik ARCADE Max is a feature-packed handheld gamepad for use with the Microsoft Arcade editor.
  • Write your own games to play or freely download games from the Makecode Arcade website.
  • Use the wealth of educational material available to create a game from the ground up or tweak existing code and learn the open-source way.
  • It features a full-colour 2.4″ LCD wide viewing angle screen.
  • It has a piezo sounder for audio feedback and a vibration motor for haptic feedback.
  • It also features; 7 gamer input buttons, a reset button, and an on/off switch.
  • The ARCADE Max can be powered by either 3xAA batteries or via the micro USB connector.

Learn More

A Little Help From Our Friends

Over the years Kitronik has made many good friends around the world. Some of those good friends are suppliers that help us to reach customers outside of the UK.

Always be first in the loop by joining our weekly newsletter!

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.