Maker.io main logo

Arduino OLED Eyes Animation for Robotics Projects

4,986

2024-05-08 | By rithik krisna

License: Attribution-NonCommercial-ShareAlike Board / Sensor Interface Cables Arduino

In the realm of robotics, hobbyists are creating interactive displays for their unique creations. If you're diving into OLED eye animations for Arduino robots, navigating online searches can be overwhelming. But fear not! We've simplified the process.

After thorough research, we've identified the top five methods for crafting eye-catching animations. Our blog offers a clear comparison to kickstart your project. The best part? You can build this with basic components like an Arduino Uno and an OLED display. Dive in and bring your robot to life!

Option 1: Eye Animation on OLED Display by Intellar

intellar

Intellar's approach introduces functions for cool eye animations, easily usable by anyone. The code employs simple shapes to mimic eyes, featuring three moods (Normal, Sleep, Smile), multiple eye positions, and blinking.

Pros:- Easy-to-use functions for adjusting eye position in multiple directions.- Ability to draw and modify eyes with adjustable height and width.

Cons:- Limited to three moods, which may not suffice for all projects.

 

Option 2: Simple Animated Eye Using Arduino by SpiderMaf

spiderMaf

SpiderMaf's creation utilizes circles with customizable features, including pupils for precise eye movements. Functions are compact and offer a human-like feel.

Pros:- Adjustable eye size and position.- Human-like appearance due to pupil inclusion.

Cons:- Similar to Intellar's option in functionality.

 

Option 3: Akno by AbdulsalamAbbod

akno

AbdulsalamAbbod's project features a small OLED display as the face of an open-source robot. Using rectangular eyes and the U8g2lib library, it supports various expressions and is lightweight.

Pros:- Supports a wide range of expressions.- Easy implementation on various display types.

Cons:- Lacks human-like characteristics.- Limited flexibility in eye adjustments.

 

Option 4: Vinny's Arduino OLED Moving Eyes

vinny

Vinny's method involves drawing bitmap images directly onto screens, allowing custom image rendering with straightforward programming.

Pros:- Custom image rendering capability.- Simple execution with one function call.

Cons:- Memory-intensive; each image conversion requires 1KB of memory.- Limited image display capacity on Arduino Uno.

 

Option 5: Picaio's Arduino UNO Robotic Eye Animations

picaio

Picaio's approach offers a sophisticated method for realistic eye animations, including a wide range of movements and expressions.

Pros:- Diverse eye movements and expressions.- Optimized BMP technique reduces memory usage for more expressions.

Cons:- Complex for beginners due to its sophistication.

Explore more about these projects on our official webpage to learn about "Arduino OLED Eyes Animation for Robotics Projects"!

You can learn more about the "Arduino OLED Eyes Animation for Robotics Projects" project on our official webpage!

מק"ט יצרן # 333100
DISPLAY OLED I2C BLUE 0.96"
Soldered Electronics
מק"ט יצרן # 1957
JUMPER WIRE M TO M 6" 28AWG
Adafruit Industries LLC
מק"ט יצרן # 21272
SPARKFUN 4-IN-1 MULTI-USB CABLE
SparkFun Electronics
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.