Maker.io main logo

Arduino On Off Button and Coin Cell Power Supply

49

2020-04-17 | By Circle Electronic

License: None Arduino

Hello Everyone!

We will make Arduino On Off Button and Coin Cell Power Supply for Arduino in this Project. You can learn to design PCB in this project.

Schematic

How is works On Off Button?

As you can see we have 2 button in this project. On button is connected to thyristor gate pin. If get voltage to the Thyristor gate pin, Thyristor will transmit the energy to the arduino. Stop to transmitting we need to stop the current of the Arduino Connection. For to do this, we are using bc817 transistor. If press the stop button, the current to the base pin of the transistor will stop and transistor cut off thyristor transaction.

 

You can watch our YouTube videos about this project. You can learn everything from that video and you can order pcb. We have showed, how we designed this pcb also.

 

Our Website: https://circleelectronic.com

מק"ט יצרן # PPTC151LFBN-RC
CONN HDR 15POS 0.1 TIN PCB
Sullins Connector Solutions
מק"ט יצרן # M20-9990246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
מק"ט יצרן # 68000-115HLF
CONN HEADER VERT 15POS 2.54MM
Amphenol ICC (FCI)
מק"ט יצרן # PJ-002B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
מק"ט יצרן # 1074
BATTERY HOLDER COIN 20MM PC PIN
Keystone Electronics
מק"ט יצרן # RC0805JR-071KL
RES 1K OHM 5% 1/8W 0805
YAGEO
מק"ט יצרן # RC0805FR-0710KL
RES 10K OHM 1% 1/8W 0805
YAGEO
מק"ט יצרן # RC0805FR-074K7L
RES 4.7K OHM 1% 1/8W 0805
YAGEO
מק"ט יצרן # BC817-40,235
TRANS NPN 45V 0.5A TO-236AB
Nexperia USA Inc.
מק"ט יצרן # MCR08MT1G
SCR 600V 800MA SOT-223
Littelfuse Inc.
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.