Maker.io main logo

M5stack based PFD (Primary Flight Display)

295

2023-04-26 | By M5Stack

License: General Public License Arduino M5Stack

* Thanks for the source code and project information provided by @Willem Braat

1

Story

I wanted to check if it is possible to build a usable PFD to be used in an aircraft. Certification is quite another issue, but it does work satisfactory. A lot to be done still!

 

 

Display complexity is increasing. Changed the whiskers to aircraft icon. Added a VSI, colored speed bar with (user programmable) speed bugs, altitude bug and heading bug. Still 12-13 frames per second performance. Changed the name of the project to Primary Flight Display.

To do:

  • slip/skid indicator
  • HSI screen
  • coupling to GPS to determine groundspeed and ground-track

 

2

 

Added a slip indicator (slip ball) and an annunciator block at the bottom where the status of the GPS, magnetic compass, SD card and the battery is shown.

 

 

3

 

Schematics

PFD block schematic

3

 

Things used in this project
Hardware components
M5Stack ESP32 Basic Core IoT Development Kit×1
M5Stack 3-Axis Digital Accelerometer Unit (ADXL345)×1
M5Stack ENV II Unit with Temperature Humidity Pressure Sensor(SHT30+BMP280)×1
M5Stack Mini HUB Unit 1 to 3 HUB×1
M5Stack GPS Module with Internal & External Antenna (NEO-M8N)×1
DFRobot cmps12×1
מק"ט יצרן # U001-C
ENV III UNIT WITH TEMPERATURE HU
M5Stack Technology Co., Ltd.
מק"ט יצרן # M003
GPS MODULE W/ ANTENNA (NEO-M8N)
M5Stack Technology Co., Ltd.
מק"ט יצרן # U095
6-AXIS IMU UNIT(MPU6886)
M5Stack Technology Co., Ltd.
מק"ט יצרן # SEN0183
CMPS11-TILT COMPENSATED MAGNETIC
DFRobot
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.