Maker.io main logo

M5Stack Smart Plant Watering

70

2021-10-19 | By M5Stack

License: General Public License Environmental Arduino

* Thanks for the source code and project information provided by @Kernel Control

 

Features
  • Collects soil moisture, air humidity, temperature and pressure
  • Button push (A) for watering
  • Reuses configured Wifi connection
  • Publishes Home Assistant state
  • Support Home Assistant auto-discovery
  • Reconnect to Wifi with a button (B)
  • Send manual MQTT configuration and state with a button (C)
  • Signal lack of water with RGB bar (on M5Stack Fire) and warning image

 

Installation

 

Hardware

  • Plug the ENV unit in Port A
  • Plug the Watering unit in port B
  • Plant the Watering unit in the soil
  • Connect the internal pipe of the watering unit to a water source
  • Put the external pipe of the watering unit in the soil
  • Boot the M5Stack in Wifi mode

Software

1 
 
 
 

In the readSensors function, update the from low and from high values according to your Watering unit calibration.

  • Update the MQTT configuration in the code to suit your own MQTT server.
  • Still in UI Flow, use the Manager to upload the code and images to the device.

Note: Swap Unit Env II with Unit Env III in UI Flow if needed as the former has reached its end of life 

 

Usage
  • When started, the application connects to the existing Wifi, initiates the MQTT client configuration and publishes the Home Assistant discovery message.
  • Every 30 seconds, it reads the sensors values, updates the displayed values and publishes the state messages for Home Assistant on MQTT.
  • Press button A to start watering. Release the button to stop.
  • Press button B to re-initiate the Wifi connection sequence (will be triggered only when disconnected).
  • Press button C to manually publish the Home Assistant configuration and sensors state to MQTT.

 

TODO
  • Icons for button actions
  • Watering via MQTT
  • Show battery and Wifi status

 

Code

https://github.com/kernelcontrol/m5stack-smart-plant-watering

Software apps and online services

https://flow.m5stack.com/

 

 

מק"ט יצרן # U001-C
ENV III UNIT WITH TEMPERATURE HU
M5Stack Technology Co., Ltd.
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.