Maker.io main logo

Oura Ring Teardown (Gen 3 and 2)

4,483

2022-04-17 | By bekathwia

License: Attribution-NonCommercial-ShareAlike

 

I took apart the Oura Ring - both gen 3 and gen 2 devices. This wearable tracks your heart rate and movement and especially focuses on sleep tracking. The folks at Lumafield were kind enough to scan the rings and charging base before I hacked at them with cutting tools, so we can look at the inside of the device through digital imaging as well as under a microscope. Thanks to David Cranor for lending his electrical engineering expertise.

Tools used in this teardown:

Parts we could identify on the Gen 2 Oura ring:

  • Crystal Oscillator AЯO9C

  • Cyrstal Oscollator T320 Px55

  • Battery Management IC - Texas Instruments BQ25120A

  • 2x Photodiodes

  • 2x Green LEDs

  • Multi-chip LED - Red, Infrared

gen 2

Parts we could identify on the Gen 3 Oura ring:

  • 3.7V 16mAh Lithium Battery - Grepow YE160723G

  • 2x Photodiodes

  • 2x Green LEDs

  • Multi-chip LED - Red, Infrared

gen 3

Parts we could identify on the charging base:

  • Crystal Resonator 13.5 A4L

  • Microcontroller

  • Flat Flex Connector

You can take a look at the CT scan of the Oura ring charging base on the Lumafield site (free account required). The scans of the rings required too much cleanup to make public.

To keep up with what I’m working on, follow me on YouTubeInstagramTwitterPinterest, and subscribe to my newsletter.

מק"ט יצרן # BQ25120AYFPR
IC BATT CHG LI-ION 1CELL 25DSBGA
Texas Instruments
מק"ט יצרן # 92 28 72 ESD
PRECISION TWEEZERS ESD
Knipex Tools LP
מק"ט יצרן # 9T 53622
MAXXPRO 4" ROUND AWL
Knipex Tools LP
מק"ט יצרן # 650
CUSHION-GRIP SCRATCH AWL
Klein Tools, Inc.
מק"ט יצרן # 80100
HAMMER CLAW
Wiha
מק"ט יצרן # 26700-209
MICROSCOPE DGTL 10X-200X W/LIGHT
Aven Tools
מק"ט יצרן # PA1180
PLIERS NEEDLE NOSE
Tempo Communications
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.