Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of DFRobot GNSS-RTK High Precision Positioning Kit (EMEA and Thailand, GPS / GLONASS / Galileo / BDS / QZSS) GNSS-RTK High Precision Positioning Kit (EMEA and Thailand, GPS / GLONASS / Galileo / BDS / QZSS) תאריך פרסום: 2026-05-27

The DFRobot GNSS-RTK high precision positioning kit is engineered to delivery high accuracy over a wide operational range.

Image of Knowles Voltronics A Series High-Q Ceramic Core Inductors A Series High-Q Ceramic Core Inductors תאריך פרסום: 2026-05-27

Knowles Voltronics A series high-Q ceramic core inductors provide reliable performance and consistent inductance across a broad frequency range.

AN54LQ and AN54LV Bluetooth 6.0 Modules - Raytac AN54LQ and AN54LV Bluetooth 6.0 Modules תאריך פרסום: 2026-05-27

Raytac AN54LQ and AN54LV Bluetooth 6.0 modules based on the Nordic Semiconductor nRF54L15 are designed to outlast and outdo.

Image of Taiwan Semiconductor 400 W TVS Diodes in SOD-123W for Compact Circuit Protection 400 W TVS Diodes in SOD-123W for Compact Circuit Protection תאריך פרסום: 2026-05-27

The Taiwan Semiconductor TVS series gives engineers greater flexibility when selecting protection devices for different circuit topologies, while helping simplify layout planning in slimmer and more space-constrained systems.

Image of RECOM Power REC6K-AW Series DC/DC Converters REC6K-AW Series DC/DC Converters תאריך פרסום: 2026-05-27

RECOM Power REC6K-AW 6 W isolated DC/DC converters feature a wide 4:1 input range, compact 1″ x 1″ package, and trim capability.

Image of Panasonic OS-CON™ SXV Series Capacitors OS-CON™ SXV Series Capacitors תאריך פרסום: 2026-05-27

The Panasonic OS-CON SXV series is rated up to 100 V, offers low ESR, high ripple current, and an endurance of +125°C for 1,000h at the full rated voltage.

PTCB TM Thermal-Magnetic Circuit Breakers - Phoenix Contact PTCB TM Thermal-Magnetic Circuit Breakers תאריך פרסום: 2026-05-27

Ultra-slim Phoenix Contact PTCB TM thermal-magnetic circuit breakers deliver UL1077 protection, high inrush handling, and CLIPLINE power distribution.

Image of Chemi-Con FX Series Common Mode Coils FX Series Common Mode Coils תאריך פרסום: 2026-05-27

Chemi-Con FX series nanocrystalline common mode coils for high-voltage, high-efficiency designs used in advanced automotive and industrial power systems.

Image of DFRobot FireBeetle 2 ESP32-P4 AI Development Kit ESP32-P4 FireBeetle 2 AI Development Kit תאריך פרסום: 2026-05-27

DFRobot ESP32-P4 FireBeetle 2 AI high-performance microcontroller development board has powerful AI processing capabilities.

Image of Panasonic EZP-R Series Metallized Polypropylene Film Capacitors EZP-R Series Metallized Polypropylene Film Capacitors תאריך פרסום: 2026-05-26

Panasonic EZP-R series metallized polypropylene film capacitors are ideal for fast switching inverter circuits and DC bus smoothing.

Image of Amphenol SV Microwave Mini-D RF Connection System
מוצר חדש New Product
Updated מערכת חיבור Mini-D RF 2026-05-26 עודכן

למערכת חיבור Mini-D RF של Amphenol SV Microwave יש מרווח יציאה-ליציאה מוביל בתעשייה של ”0.110 ומשתמשת בכדורי SMPS נשלפים.

Image of DFRobot FireBeetle 2 ESP32-C5 Development Kit ESP32-C5 FireBeetle 2 Development Kit תאריך פרסום: 2026-05-22

The DFRobot FireBeetle 2 ESP32-C5 is a high-performance, low-power IoT development board based on the ESP32-C5 chip, featuring a 240 MHz RISC-V processor, 384 KB SRAM, and 4 MB Flash.

Image of E-Switch ECM Series Connector Housings ECM Series Connector Housings תאריך פרסום: 2026-05-22

E-Switch ECM Series features free hanging plug and receptacle housing with two, four, six, or ten poles.

Image of Isabellenhütte USA A-H/PBH/PBV Series Through-Hole Resistors A-H/PBH/PBV Series Through-Hole Resistors תאריך פרסום: 2026-05-22

Isabellenhütte USA A-H/PBH/PBV series resistors are passive electronic components designed for applications where accuracy, stability, and reliability are critical.

Image of Tensility International Jacketed Panel-Mount M12 A-Code Cable Assemblies Jacketed Panel-Mount M12 A-Code Cable Assemblies תאריך פרסום: 2026-05-21

Tensility International PVC-jacketed M12 A-code panel-mount cable assemblies support 4C and 8C options and are IP67 rated for industrial, automation, and cabinet wiring.

Image of GlobTek JACK-USBC Series Receptacles JACK-USBC Series Receptacles תאריך פרסום: 2026-05-21

GlobTek JACK-USBC series receptacles for high-speed data transfer, power delivery up to 240 W, and rugged applications.

Image of Hirose Electric IT18 Series Connectors IT18 Series Connectors תאריך פרסום: 2026-05-21

The Hirose Electric IT18 series features a 0.635 mm pitch, 400 positions, and 5 mm/10 mm stack heights with a reliable pin-in-ball BGA structure.

Image of SICK UD18 Ultrasonic Sensor UD18 Ultrasonic Sensor תאריך פרסום: 2026-05-21

SICK UD18 ultrasonic sensor detects objects independently of color, transparency, surface finish, or ambient lighting.

Image of Kingbright Second-Generation High-Temperature SMD LED Series Second-Generation High-Temperature SMD LED Series תאריך פרסום: 2026-05-20

The Kingbright second-generation high-temperature SMD LED series is engineered for stable operation in environments reaching +110°C.

Image of PUI Audio High Fidelity Speakers High Fidelity Speakers תאריך פרסום: 2026-05-20

PUI Audio high-performance fidelity speakers provide users with greater sourcing flexibility while maintaining the exceptional quality, reliability, and acoustic performance.