1772 Medical Foam Tape

3M TC’s medical tape is a tacky acrylic adhesive wound with the liner on the outside of the roll

Image of 3M TC 1772 Medical Foam Tape3M's 1772 single-sided medical foam tape on a roll consists of closed-cell white polyethylene foam coated with a pressure-sensitive tacky acrylic adhesive. The liner is a silicone treated, polyethylene coated, one-sided bleached Kraft paper. The tape is wound with the liner on the outside of the roll and it may be used for healthcare medical devices.

Features
  • Adhesive type: tacky acrylic/acrylate
  • Backing material: polyolefin foam
  • Color: white
  • Hypoallergenic: no
  • Liner color: white
  • Liner material: paper
  • Tape type: single-sided foam tape
Applications
  • Wound dressings
  • Wearable devices
  • May be integrated with additional 3M technologies and medical materials for finished device innovations
  • Electrode and device attachment
  • Cushioning
  • Material and/or technology for healthcare or medical device construction

1772 Medical Tape

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TAPE MEDICAL WHITE 12"X10YDS1772-12-10TAPE MEDICAL WHITE 12"X10YDSמיידית - 0See Page for Pricingהצגת הפרטים
2020-09-24 תאריך הפרסום