VHB™ Tape 4914
3M's double-sided, pressure-sensitive, closed-cell acrylic foam tape is used to attach a wide range of materials including metals and plastics
3M's VHB tape 4914 is a white, 0.15 mm thick, firm, double-sided, pressure-sensitive, closed-cell acrylic foam tape to attach a wide range of materials including many metals and plastics. It's ideal for low-profile bonding.
Tape 4914 provides exceptional adhesion and shear strength with 3M VHB. The highly durable, firm, closed-cell, and pressure-sensitive acrylic foam tape with a paper liner. Its double-sided aspects make it suitable for bonding a wide range of materials, including various metals and plastics. It has a clean appearance and resists ultraviolet (UV) light and high temperatures. Its high strength makes it a very durable tape. Available at DigiKey in a wide range of sizes and shapes.
DigiKey offers quotes on secondary services. For more information on 3M custom cuts or additional assistance, contact CustomCut.3MProducts@digikey.com. Outline dimensional drawings can also be sent to this e-mail address.
Features
- Fast and easy-to-use permanent bonding method provides high strength and long-term durability
- White, 0.15 mm, general-purpose adhesive on both sides of firm-type foam bonds to many high surface energy substrates
- Creates a permanent seal against water, moisture, and more
- Pressure-sensitive adhesive bonds on contact to provide immediate handling strength
- Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives, eliminate drilling, grinding, refinishing, screwing, welding, and clean-up
- Allows the use of thinner, lighter-weight, and dissimilar materials
- Virtually invisible fastening keeps surfaces smooth
- High dynamic stress absorption reduces vibration and impact stress; exceptional shock drop performance
- Thin bond lines
VHB™ Tape 4914
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4914-025-0.5-10 | TAPE DOUBLE SIDED WHT 1/2"X10YDS | מיידית - 0 | $336.07 | הצגת הפרטים |
![]() | ![]() | 4914-015-1-10 | TAPE DOUBLE SIDED WHT 1"X10YDS | מיידית - 4 | $613.60 | הצגת הפרטים |
![]() | ![]() | 4914-1-10 | TAPE DOUBLE SIDED WHT 1"X10YDS | מיידית - 7 | $625.93 | הצגת הפרטים |
![]() | ![]() | 4914-8.5-11(5) | TAPE DOUBLE SIDED WHT 8 1/2"X11" | מיידית - 2 | $1,142.94 | הצגת הפרטים |
![]() | ![]() | 4914-015-2-10 | TAPE DOUBLE SIDED WHT 2"X10YDS | מיידית - 1 | $1,144.68 | הצגת הפרטים |
![]() | ![]() | 4914-2-10 | TAPE DOUBLE SIDED WHT 2"X10YDS | מיידית - 1 | $1,167.67 | הצגת הפרטים |
![]() | ![]() | 4914-015-4-10 | TAPE DOUBLE SIDED WHT 4"X10YDS | מיידית - 1 | $2,138.94 | הצגת הפרטים |
![]() | ![]() | 4914-4-10 | TAPE DOUBLE SIDED WHT 4"X10YDS | מיידית - 1 | $2,182.00 | הצגת הפרטים |
![]() | ![]() | 4914-015-8.5-11(5) | TAPE DOUBLE SIDED WHT 8 1/2"X11" | מיידית - 10 | $264.22 | הצגת הפרטים |
![]() | ![]() | 4914-020-8.5-11(5) | TAPE DOUBLE SIDED WHT 8 1/2"X11" | מיידית - 7 | $236.83 | הצגת הפרטים |
![]() | ![]() | 4914-015-0.5-10 | TAPE DOUBLE SIDED WHT 1/2"X10YDS | מיידית - 2 | $329.44 | הצגת הפרטים |
![]() | ![]() | 4914-020-0.5-10 | TAPE DOUBLE SIDED WHT 1/2"X10YDS | מיידית - 1 | $295.27 | הצגת הפרטים |
![]() | ![]() | 4914-020-1-10 | TAPE DOUBLE SIDED WHT 1"X10YDS | מיידית - 3 | $549.81 | הצגת הפרטים |
![]() | ![]() | 4914-020-2-10 | TAPE DOUBLE SIDED WHT 2"X10YDS | מיידית - 1 | $1,025.38 | הצגת הפרטים |
![]() | ![]() | 4914-020-4-10 | TAPE DOUBLE SIDED WHT 4"X10YDS | מיידית - 2 | $1,915.42 | הצגת הפרטים |