Vinyl Duct Tape 3903
Vinyl Duct Tape 3903 from 3M™ is a hand-tearable general purpose tape ideal for a variety of purposes
3M's vinyl duct tape 3903 is a hand-tearable general purpose tape with a rubber adhesive and embossed vinyl backing. This tape is ideal for various purposes, including temporary repairs, identification, contrast, decoration, securing wiring, bundling, sealing, holding, protecting, and other jobs such as applications requiring moisture resistance.
3M's vinyl duct tape 3903 can withstand temperatures up to +200°F (+93°C). It is available in a wide selection of colors, which work well for process tagging, marking, highlighting hazards, color coding, identification, and enhancing decor. The tape tears easily, across or down, without curling.
- Rubber adhesive sticks fast and stays fast on many surfaces, even irregular ones
- Embossed vinyl backing seals out dust, dirt, and moisture and resists abrasion and many chemicals
- Peels off cleanly after 30 minutes on painted steel as hot as +200°F (+93°C)
- Easy to tear and conforms to irregular surfaces
- Available in a variety of colors for coding, process tagging, highlighting trip hazards, and enhancing decor
- Color-code pipes, conduit, tools, equipment, and more
- Identify tripping hazards
- General temporary repairs
- Fine line paint masking
- Add decorative trim that also seals
Vinyl Duct Tape 3903
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3903-W-1.5-50 | TAPE DUCT WHT 1 1/2"X50YDS | מיידית - 0 | $103.28 | הצגת הפרטים |
![]() | ![]() | 3903-W-6-50 | TAPE DUCT WHITE 6"X50YDS | מיידית - 2 | $306.02 | הצגת הפרטים |
![]() | ![]() | 3903-W-1-50 | TAPE DUCT WHITE 1"X50YDS | מיידית - 0 | $78.61 | הצגת הפרטים |
![]() | ![]() | 3903BLUE-2-50 | TAPE DUCT BLUE 2"X50YDS | מיידית - 4 | $109.79 | הצגת הפרטים |
![]() | ![]() | 3903-BL-1-50 | TAPE DUCT BLUE 1"X50YDS | מיידית - 0 | $63.65 | הצגת הפרטים |
![]() | ![]() | 3903-BL-4-50 | TAPE DUCT BLUE 4"X50YDS | מיידית - 2 | $218.78 | הצגת הפרטים |
![]() | ![]() | 3903-B-4-50 | TAPE DUCT BLACK 4"X50YDS | מיידית - 1 | $197.22 | הצגת הפרטים |
![]() | ![]() | 3903-W-4-50 | TAPE DUCT WHITE 4"X50YDS | מיידית - 1 | $218.78 | הצגת הפרטים |
![]() | ![]() | 3903Y-1-50 | TAPE DUCT YELLOW 1"X50YDS | מיידית - 1 | $78.61 | הצגת הפרטים |