201+ Natural General Use Masking Tape

3M’s crepe paper tape sticks instantly to most surfaces, including metal, rubber, glass, wood, and plastic, while removing cleanly

Image of 3M's 201+ Natural General Use Masking Tape3M’s 201+ general use masking tape is a 4.4 mil natural colored crepe paper tape with a rubber adhesive. This pressure-sensitive tape is compatible with a wide variety of surfaces, making it suitable for several non-critical paint masking or general purpose holding, bundling, and sealing applications. This tape features a specially designed crepe paper backing that features easy handling, unwinding, and hand tearing while resisting slivering. It is intended for indoor applications. 3M designed this general use masking tape 201+ to be a go-to tape that holds strongly in settings where surface temperatures can reach up to +200°F/+93°C. This light tan crepe paper tape has a low unwind and sticks to many surfaces.

Using the proprietary solvent-free adhesive, the tape sticks instantly to most surfaces, including metal, rubber, glass, wood, and plastic, while removing cleanly in one piece. The crepe-paper backing conforms to irregular surfaces and is an ideal, everyday-use tape that sticks confidently yet removes cleanly and conveniently.

Features
  • Cost-effective solution for light- to medium-duty applications
  • Proprietary, solvent-free adhesive formula removes cleanly in one piece with no adhesive residue
  • Sticks with confidence on wood, plastic, glass, metal, and painted surfaces
  • Light tan backing tears easily and resists slivering
  • Smooth and conformable crepe paper backing is easy to handle, apply, and remove
  • Withstands surface temperatures up to +200°F/+93°C for 30 minutes
  • Low unwind force allows for rapid application and improved handling
Applications
  • Labeling
  • Identifying
  • Bundling
  • Temporary attachments
  • Marking
  • Splicing
  • Packaging

201+ Natural General Use Masking Tape

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TAPE MASKING TAN 1.02"X60YDS201+ 26MMX55MTAPE MASKING TAN 1.02"X60YDSמיידית - 10$39.37הצגת הפרטים
TAPE MASKING NATURAL 1"X60YDS201+-1-60TAPE MASKING NATURAL 1"X60YDSמיידית - 0$48.08הצגת הפרטים
TAPE MASKING NATURAL 15/16"X60YD201+24MMX55MTAPE MASKING NATURAL 15/16"X60YDמיידית - 53$26.82הצגת הפרטים
TAPE MASKING NATURAL 2"X60YDS201+-2-60TAPE MASKING NATURAL 2"X60YDSמיידית - 0$79.68הצגת הפרטים
TAPE MASKING NATURAL 6"X60YDS201+-6-60TAPE MASKING NATURAL 6"X60YDSמיידית - 0$201.48הצגת הפרטים
TAPE MASKING NATURAL 1/2"X60YDS201+-0.5-60TAPE MASKING NATURAL 1/2"X60YDSמיידית - 0$33.71הצגת הפרטים
TAPE MASKING NATURAL 8"X60YDS201+-8-60TAPE MASKING NATURAL 8"X60YDSמיידית - 0$255.79הצגת הפרטים
2022-10-28 תאריך הפרסום