Claw™ Heavyweight Hanging Solution

3M's heavyweight hanging solution allows the user to hang heavy objects instantly

Image of 3M's Claw™ – Heavyweight Hanging Solution3M introduces their DIY heavyweight hanging solution with trusted strength proven to hold 15 pounds, 25 pounds, and 45 pounds. The engineered hardened-steel claws lock securely into drywall anywhere. Some packages include a spot marker to mark where the mirror or art piece will hang before applying the 3M Claw drywall picture hanger. The user pushes in with their thumbs and the hardened-steel claws lock securely so they can hang heavy objects instantly.

Directions for spot marker use:
  • Remove the liner on top of the adhesive on each side of the marker, the white side is for the wall and the gray side is for the home décor piece frame
  • Once the marker is applied to the back of the frame, place it to the wall where the marker will then stick and mark a pencil dot on the wall where the home décor piece will go
  • The spot marker is removed from the wall, then the 3M Claw drywall picture hanger goes where the pencil dot was made
Things 3M has done to increase customer trust:
  • Leverage the power and trust of the 3M brand
  • Strong, chiseled product design
  • Hanger made from 304-grade stainless-steel
  • Extensive lab testing to support 3M’s proven-to-hold language on each pack

Claw™ Heavyweight Hanging Solutions

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CLAW 45LB 1 HANGER3PH45-1ESCLAW 45LB 1 HANGERמיידית - 4$20.63הצגת הפרטים
CLAW 15LB 1 HANGER3PH15-1ESCLAW 15LB 1 HANGERמיידית - 3$14.68הצגת הפרטים
CLAW 25LB 1 HANGER 1 MARKER3PH25M-1ESCLAW 25LB 1 HANGER 1 MARKERמיידית - 0$19.53הצגת הפרטים
CLAW 45LB 1 HANGER 1 MARKER3PH45M-1ESCLAW 45LB 1 HANGER 1 MARKERמיידית - 8$22.24הצגת הפרטים
CLAW 15LB 5 HANGER 5 MARKER3PH15M-5ESCLAW 15LB 5 HANGER 5 MARKERמיידית - 10$44.48הצגת הפרטים
CLAW 45LB 3 HANGER 3 MARKER3PH45M-3ESCLAW 45LB 3 HANGER 3 MARKERמיידית - 22$44.48הצגת הפרטים
CLAW 25LB 4 HANGER 4 MARKER3PH25M-4ESCLAW 25LB 4 HANGER 4 MARKERמיידית - 5$44.48הצגת הפרטים
CLAW 15LB 1 HANGER 1 MARKER3PH15M-1ESCLAW 15LB 1 HANGER 1 MARKERמיידית - 8$16.59הצגת הפרטים
CLAW VARITY PACK 15 25 45 LBS3PHKITM-10ESCLAW VARITY PACK 15 25 45 LBSמיידית - 8$85.41הצגת הפרטים
CLAW 45LB 1 HANGER3PH45-1EFCLAW 45LB 1 HANGERמיידית - 0See Page for Pricingהצגת הפרטים
2022-03-18 תאריך הפרסום