Electrically Conductive Single-Sided Tape 5113SFT Series

5113SFT series single-sided shielding tape from 3M™ is designed for RFI and EMI shielding/absorbing materials

Image of 3M™ Electrically Conductive Single-Sided Tape 5113SFT Series5113SFT-50 series electrically conductive tape is an XYZ-axis single-sided fabric tape (SFT) consisting of a conductive matrix carrier and 3M's innovative conductive polyolefin pressure sensitive adhesive (PSA). Based on 3M's patented polyolefin conductive adhesive, 3M tape 5113SFT provides premium performance, including high adhesion, low electrical resistance, long shelf life, improved temperature resistance, excellent grounding, and shielding performance.

This tape provides superb adhesion to a variety of substrates, including metals and plastics. 3M tape 5113SFT is ideal for grounding, PSA attachment, and EMI shielding designs. It protects against EMI in a range of market segments, including general industrial electronics, aerospace and defense electronics, appliances, automotive electronics, IoT devices, and communications infrastructure.

Features
  • XYZ-axis conductivity through the adhesive
  • Excellent electrical contact to small size areas
  • Resists moisture to maintain the products' integrity, enabling a 4-year shelf-life
  • Excellent EMI shielding in bond line gap
  • Long shelf-life and stability in humid environments
  • Expands long-term operating and humidity temperature ranges to +105°C
  • Adhesion to some low surface energy substrates
  • High PIM/Hx performance
Applications
  • EMI/RFI shield and gasket attachment
  • Shield-can lid replacement
  • Electrostatic discharge protection
  • Display wrapping applications
  • Sensor grounding

Electrically Conductive Single-Sided Tape 5113SFT Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF EMI SHLDING TAPE 10M X 0.984"5113SFT-50-25MMX10MRF EMI SHLDING TAPE 10M X 0.984"מיידית - 100$136.01הצגת הפרטים
RF EMI SHLD TAPE 98.425'X0.984"5113SFT-50-25MMX30MRF EMI SHLD TAPE 98.425'X0.984"מיידית - 7$315.02הצגת הפרטים
RF EMI SHLDING TAPE 10M X 4.134"5113SFT-50-105MMX10MRF EMI SHLDING TAPE 10M X 4.134"מיידית - 30$382.34הצגת הפרטים
RF EMI SHLD TAPE 98.425'X1.969"5113SFT-50-50MMX30MRF EMI SHLD TAPE 98.425'X1.969"מיידית - 27$531.67הצגת הפרטים
RF EMI SHLDING TAPE 10M X 8.268"5113SFT-50-210MMX10MRF EMI SHLDING TAPE 10M X 8.268"מיידית - 11$688.40הצגת הפרטים
RF EMI SHLD TAPE 98.425'X19.685"5113SFT-50-500MMX30MRF EMI SHLD TAPE 98.425'X19.685"מיידית - 0$3,791.30הצגת הפרטים
2023-08-17 תאריך הפרסום