Heavy-Duty Heat Shrink Boots and Caps

3M's heat shrink cable breakout boot insulates and seals cable breakouts in multi-conductor armored or sheathed cables

Image of 3M™'s Heavy Duty Heat Shrink Boots and Caps3M's heat shrink cable breakout boot insulates and seals cable breakouts in multi-conductor armored or sheathed cables. Heavy-duty breakout boots (HDBB) provide strain relief and environmental/mechanical protection for breakouts in multi-conductor armored or sheathed cables. This heavy-duty boot offers good electrical and mechanical protection. The cross-linked, MIL I 81765 1 qualified polyolefin construction is semi-rigid and flame retardant. The heat shrink breakout boot has an internal coating of adhesive that ensures reliable environmental sealing of cable breakouts in cables and conduit ends. These boots are RoHS 2011/65/EU compliant.

3M heat shrink molded shapes are well suited for waterproof seals in electrical connections. Available in breakout boots and end caps, each shape is easy to install and provides exceptional protection from chemicals, water, moisture, air, and dirt. The heavy-duty end caps SKE series are typically used to seal cable ends and provide mechanical and environmental protection. With the exception of SKE 4/10, these end caps can be fitted with air valves suitable for pressurized cable applications. Caps are available in six different diameter ranges.

Features
  • Ensures excellent insulation and void-free sealing of cable breakouts
  • Internal coating of adhesive offers reliable environmental sealing
  • Provides maximum electrical and mechanical protection
  • Semi-rigid, flame-retardant polyolefin construction
  • Boots available in two to six configurations

Heavy-Duty Heat Shrink Boots and Caps

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HEATSHRINK BOOT BREAKOUT 2:1 BLKHDBB-205-1-250HEATSHRINK BOOT BREAKOUT 2:1 BLKמיידית - 947$126.81הצגת הפרטים
HEATSHRINK CAP BLACKSKE-8/20HEATSHRINK CAP BLACKמיידית - 503$31.06הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 4:1 BLKHDBB-405-1-250HEATSHRINK BOOT BREAKOUT 4:1 BLKמיידית - 0$143.14הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 3:1 BLKHDBB-310-1-250HEATSHRINK BOOT BREAKOUT 3:1 BLKמיידית - 317$147.37הצגת הפרטים
HEATSHRINK CAP BLACKSKE-15/40HEATSHRINK CAP BLACKמיידית - 977$39.61הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 4:1 BLKHDBB-410-1-250HEATSHRINK BOOT BREAKOUT 4:1 BLKמיידית - 23$160.06הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 3:1 BLKHDBB-321-1-250HEATSHRINK BOOT BREAKOUT 3:1 BLKמיידית - 73$165.31הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 4:1 BLKHDBB-420-1-250HEATSHRINK BOOT BREAKOUT 4:1 BLKמיידית - 13$222.90הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 5:1 BLKHDBB-505-1-250HEATSHRINK BOOT BREAKOUT 5:1 BLKמיידית - 0$487.37הצגת הפרטים
HEATSHRINK CAP BLACKSKE-4/10HEATSHRINK CAP BLACKמיידית - 443$23.78הצגת הפרטים
HEATSHRINK CAP BLACKSKE-45/100HEATSHRINK CAP BLACKמיידית - 43$105.76הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 3:1 BLKHDBB-320-1-250HEATSHRINK BOOT BREAKOUT 3:1 BLKמיידית - 150$154.82הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 3:1 BLKHDBB-325-1-250HEATSHRINK BOOT BREAKOUT 3:1 BLKמיידית - 13$174.69הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 4:1 BLKHDBB-415-1-250HEATSHRINK BOOT BREAKOUT 4:1 BLKמיידית - 0$192.10הצגת הפרטים
HEATSHRINK CAP BLACKSKE-25/63HEATSHRINK CAP BLACKמיידית - 62$62.67הצגת הפרטים
HEATSHRINK CAP BLACKSKE-30/76HEATSHRINK CAP BLACKמיידית - 0$83.62הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 4:1 BLKHDBB-430-1-250HEATSHRINK BOOT BREAKOUT 4:1 BLKמיידית - 1$461.40הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 3:1 BLKHDBB-345-1-250HEATSHRINK BOOT BREAKOUT 3:1 BLKמיידית - 0$489.67הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 2:1 BLKHDBB-210-1-250HEATSHRINK BOOT BREAKOUT 2:1 BLKמיידית - 29$136.75הצגת הפרטים
HEATSHRINK BOOT BREAKOUT 2:1 BLKHDBB-220-1-250HEATSHRINK BOOT BREAKOUT 2:1 BLKמיידית - 55$160.16הצגת הפרטים
2023-12-29 תאריך הפרסום