Peltor™ X Series Ear Muffs

Peltor X series range of passive ear muffs from 3M™ for use in an extensive range of industrial applications

Image of 3M's Peltor™ X Series Ear Muffs The 3M Peltor X series range of passive ear muffs are available in headband and helmet mounted version. These products are designed to provide moderate to very high level of attenuation and meet the needs of an extensive range of industrial applications.

When correctly selected and worn, these products help reduce exposure to hazardous levels of noise and loud sounds.

The helmet mounted version is designed to fit a wide range of industrial safety helmets and rigid head tops.

The headband version is electrically insulated, sometimes referred to as "dielectric".

The metal components of the headband have been covered by non-conductive material for use in a low voltage electrical hazard (less than 440 VAC). As there are no applicable standards for testing ear muffs against electrical insulating properties, the product has been evaluated at an external laboratory against a modified test method based on EN397:1995. These products meet the Basic Safety Requirements as laid out in Annex II of the European Community Directive 89/686/EEC.

The user must determine the overall suitability of this product for the intended application taking into account any hazards, other than noise for which this product is tested and CE approved.

Features
  • Modern, attractive low-profile design
  • Lightweight
  • Twin headband design for greater balance and increased comfort
  • Electrically insulated wire headband for greater and reliable protection
  • Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
  • Innovative damping pads and spacer that helps improve attenuation
  • Patented sealing ring foam technology for effective seal and protection
  • Large space inside cup helps reduce moisture and heat build-up
  • Easy to replace cushions and inserts help keep them hygienically clean
  • Helmet mounted version fits directly to many industrial safety helmets
Applications
  • Metal processing
  • Automotive
  • Airports
  • Construction
  • Textile manufacturing
  • Chemical and pharmaceutical manufacturing
  • Cement manufacturing
  • Printing
  • Woodworking
  • Heavy engineering
  • Foundry
  • Steelworks
  • Mining and quarrying

Peltor™ X Series Ear Muffs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
OVER-THE-HEAD EARMUFFS 1PCX2AOVER-THE-HEAD EARMUFFS 1PCמיידית - 0See Page for Pricingהצגת הפרטים
3M PELTOR CAP-MOUNT EARM 1PCX1P3E3M PELTOR CAP-MOUNT EARM 1PCמיידית - 0See Page for Pricingהצגת הפרטים
3M PELTOR CAP-MOUNT EARM 1PCX2P3E3M PELTOR CAP-MOUNT EARM 1PCמיידית - 0See Page for Pricingהצגת הפרטים
OVER-THE-HEAD EARMUFFS 1PCX3AOVER-THE-HEAD EARMUFFS 1PCמיידית - 0See Page for Pricingהצגת הפרטים
3M PELTOR CAP-MOUNT EARM 1PCX3P3E3M PELTOR CAP-MOUNT EARM 1PCמיידית - 3$94.61הצגת הפרטים
OVER-THE-HEAD EARMUFFS 1PCX5AOVER-THE-HEAD EARMUFFS 1PCמיידית - 0See Page for Pricingהצגת הפרטים
3M PELTOR X5P5E EARMUFFS 1PCX5P5E3M PELTOR X5P5E EARMUFFS 1PCמיידית - 625$136.94הצגת הפרטים
3M PELTOR EARMUFFS X4A F 1PCX4A-OR3M PELTOR EARMUFFS X4A F 1PCמיידית - 0See Page for Pricingהצגת הפרטים
3M PELTOR CAP-MOUNT EARM 1PCX4P3E3M PELTOR CAP-MOUNT EARM 1PCמיידית - 0See Page for Pricingהצגת הפרטים
OVER-THE-HEAD EARMUFFS 1PCX4AOVER-THE-HEAD EARMUFFS 1PCמיידית - 0See Page for Pricingהצגת הפרטים
3M PELTOR CAP-MOUNT EARM 1PCX5P3E3M PELTOR CAP-MOUNT EARM 1PCמיידית - 0See Page for Pricingהצגת הפרטים
OVER-THE-HEAD EARMUFFS 1PCX1AOVER-THE-HEAD EARMUFFS 1PCמיידית - 0See Page for Pricingהצגת הפרטים
2018-11-07 תאריך הפרסום