SJ3000 Reclosable Fastener Thin Hook and Loop Back-to-Back

3M™ reclosable fastener SJ3000 offers design flexibility, fast product assembly, and improved product performance

Image of 3M's SJ3000 Reclosable Fastener Thin Hook and Loop Back-to-Back3M™ reclosable fastener SJ3000 is a thin back-to-back fastener that offers closure alternatives to plastic wire, tape, string, rubber bands, and other types of closure systems used to secure bundles of items. The SJ3000 reclosable fastener offers design flexibility, fast product assembly, and improved product performance in many applications.

One side of the thin fastener strip is covered with tiny translucent polypropylene hooks, approximately 1,400 per square inch (220/sq cm). These hooks can engage with thousands of soft, pliable, thin polyester loops on the reverse side providing for a limited number of openings and closings (cycles). The thin loop is designed to easily engage with the reclosable fastener SJ3000 hook and possibly other small hooks. The hook may also engage with many other loop materials. This versatility forms a quick fastening attachment system. Just pull the strips apart to disengage.

SJ3000 reclosable fasteners are available in multiple lengths, including DigiKey value-added cuts. DigiKey offers customers quotes on their secondary services. For more information on 3M available options or for additional assistance, contact CustomCut.3MProducts@digikey.com.

Features
  • No stick
  • No mess
  • High-temperature performance
Applications
  • Securing wire bundles
  • Labeling garden plants/temporary identification
  • Box closures
  • Securing lightweight items in shipping containers

SJ3000 Reclosable Fastener Thin Hook and Loop Back-to-Back

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RECLSBLE FSTNR RECT 0.5" X 75'SJ3000-0.5-75RECLSBLE FSTNR RECT 0.5" X 75'מיידית - 0See Page for Pricingהצגת הפרטים
RECLSBLE FASTENER RECT 2" X 20'SJ3000-2-20RECLSBLE FASTENER RECT 2" X 20'מיידית - 0See Page for Pricingהצגת הפרטים
RECLSBLE FSTNR RECT 1.500" X 20'SJ3000-1.5-20RECLSBLE FSTNR RECT 1.500" X 20'מיידית - 0See Page for Pricingהצגת הפרטים
RECLSBLE FSTNR RECT 0.750" X 20'SJ3000-0.75-20RECLSBLE FSTNR RECT 0.750" X 20'מיידית - 1$95.53הצגת הפרטים
RECLSBLE FSTNR RECT 0.625" X 20'SJ3000-0.625-20RECLSBLE FSTNR RECT 0.625" X 20'מיידית - 0See Page for Pricingהצגת הפרטים
RECLSBLE FSTNR RECT 0.500" X 20'SJ3000-0.5-20RECLSBLE FSTNR RECT 0.500" X 20'מיידית - 0See Page for Pricingהצגת הפרטים
RECLSBLE FSTNR RECT 0.500"X150'SJ3000 1/2"X50YD BLACKRECLSBLE FSTNR RECT 0.500"X150'מיידית - 0See Page for Pricingהצגת הפרטים
RECLSBLE FSTNR RECT 1.500" X 75'SJ3000-1.5-75RECLSBLE FSTNR RECT 1.500" X 75'מיידית - 0See Page for Pricingהצגת הפרטים
RECLSBLE FASTENER RECT 1" X 20'SJ3000-1-20RECLSBLE FASTENER RECT 1" X 20'מיידית - 0See Page for Pricingהצגת הפרטים
RECLSBLE FSTNR RECT 1.000"X150'SJ3000 1"X50YD BLACKRECLSBLE FSTNR RECT 1.000"X150'מיידית - 0See Page for Pricingהצגת הפרטים
2020-01-10 תאריך הפרסום