TPAFE411 Hall Sensor Signal Conditioning IC
3PEAK precision Hall sensor signal conditioning ICs, offer excellent accuracy, low temperature drift and low 1/f noise
The 3PEAK TPAFE411 is designed only for Hall elements to use in closed-loop current sensor modules. The internal precision excitation circuitry for the Hall element could effectively eliminate the offset and offset drift of the Hall element. The TPAFE411 also provides a 350 mA H-bridge for driving the sensor compensation coil, and an internal precision current sensing amplifier to generate the output signal.
There is a high-accuracy voltage reference, a high-accuracy Hall sensor front end, and a precision current-sensing amplifier inside TPAFE411. These techniques significantly improve the accuracy of the overall current sensor module. When the power supply is 5 V, the output voltage is pin-selectable to support a 2.5 V output. When the power supply is 3.3 V, the output voltage is to support a 1.65 V output.
For heat dissipation, the 4 mm x 4 mm QFN package with powerpad is selected for the TPAFE411. This device is specified to work over the industrial temperature range of -40°C to +125°C.
- Accuracy: 0.2% (max)
- Temp drift: 50 ppm (max)
- Offset and drift: 100 μV and 2 μV/°C (Max)
- Reduce Hall sensor offset and drift
- Pin selectable for 2.5 V, 1.65 V, and ratio metric
- H-bridge drive capability: 350 mA
- Bandwidth: 200 kHz
- Overage and error flags
- Supply voltage: 2.7 V to 5.5 V
- Closed-loop Hall sensor module
TPAFE411-QFOR
| תמונה | מק"ט יצרן | תיאור | יישומים | ממשק | מתח - הספקה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPAFE411-QFOR | HALL SENSOR SIGNAL CONDITIONING | מאכשר אותות חיישנים | - | 2.7V ~ 5.5V | מיידית - 2965 | $13.84 | הצגת הפרטים |