microOLED Smart Display Modules

4D Systems' series of smart OLED display modules offer easy integration of sharp and vibrant graphical display interfaces

Image of 4D Systems' microOLED Smart Display Modules4D Systems' microOLED series of three compact and cost-effective display modules use passive matrix OLED (PMOLED) technology with an embedded GOLDELOX graphics processor to deliver stand-alone functionality to any project.

Powerful graphics, text, images, animations, and countless more features are built inside the GOLDELOX chip. The module is designed to work out of the box, ready to write code in 4DGL (a high-level 4D graphics language) using the 4DGL-Workshop4 IDE (editor, compiler, and downloader). This saves weeks, even months, of development time on embedded graphics projects.

4DGL is a graphics-oriented language that allows developers to write applications in a high-level syntax similar to popular languages such as BASIC, C, and Pascal. The module offers modest but comprehensive I/O features that can interface to serial, analog, digital, buttons, joystick, sound generation, and Dallas one-wire devices.

These modules can be programmed using three different environments in the Workshop4 IDE - Designer, ViSi, and Serial. Please refer to the Workshop4 user manual for more information and documentation on these environments.

Features
  • Low-cost OLED display graphics user interface (GUI) solution
  • Three sizes available:
    • 0.96”, 96 x 64 resolution, 65K true-to-life colors, PMOLED screen
    • 1.5”, 128 x 128 resolution, 65K true-to-life colors, PMOLED screen
    • 1.7”, 160 x 128 resolution, 65K true-to-life colors, PMOLED screen
  • No back lighting with near 180° viewing angle
  • Easy 10-pin interface to any external device:
    • VCC, TX, RX, GND, RESET, IO1, IO2, 3.3 V
  • Powered by the 4D-Labs GOLDELOX graphics processor and highly optimized for 4DGL, the high-level 4D graphics language
  • CE compliant
  • RoHS compliant
  • Backplate with 4 mm x 3 mm holes for mechanical mounting
  • 4.0 V to 5.5 V range operation (single supply)
  • Two GPIO ports support:
    • Digital I/O
    • A/D converter with 8 /10-bit resolution
    • Complex sound generation
    • Dedicated RTTTL tune engine
    • Multi-switch joystick
    • Dallas one-wire
  • 10K bytes of Flash memory for user code storage and 510 bytes of RAM for user variables (255 x 16-bit vars)
  • One asynchronous hardware serial port TTL interface with 300 baud to 600K baud
  • On-board microSD memory card adapter for the storing of icons, images, animations, and more
  • Supports 64 MB to 4 GB microSD memory cards (an SPI-compatible microSD card is required)
  • Comprehensive set of built-in high-level 4DGL graphics functions and algorithms that can draw lines, circles, text, and much more
  • Display full-color images, animations, icons, and video clips
  • Supports all available Windows fonts and characters (imported as external fonts)
Applications
  • General-purpose, low-cost embedded graphics
  • Point-of-sale (PoS) terminals
  • Electronic gauges and meters
  • Test and measurement and general-purpose instrumentation
  • Industrial controls and robotics
  • Automotive system displays
  • GPS/Sat-Nav systems
  • Medical instruments and applications
  • Heart rate and blood pressure monitors
  • Smart home automation display panels
  • Consumer appliance devices
  • Vending machine panels
  • Power meter panels
  • Gaming equipment
  • Commercial machines
  • 3D printers and similar devices
  • Measurement instruments
  • General-purpose embedded graphics

microOLED Smart Display Modules

תמונהמק"ט יצרןתיאורממשקשטח צפייהתאורה אחוריתכמות זמינהמחירהצגת הפרטים
GRAPHIC DISPLAY OLED RGB 1.7"UOLED-160-G2GRAPHIC DISPLAY OLED RGB 1.7"TTLרוחב 33.60‎ מ"מ‎ × גובה 27.00 מ"מללא תאורה אחוריתמיידית - 0See Page for Pricingהצגת הפרטים
GRAPHIC DISPLAY OLED RGB 0.96"UOLED-96G2-ARGRAPHIC DISPLAY OLED RGB 0.96"TTLרוחב 20.14‎ מ"מ‎ × גובה 13.42 מ"מללא תאורה אחוריתמיידית - 1$196.60הצגת הפרטים
GRAPHIC DISPLAY OLED RGB 0.96"UOLED-96-G2GRAPHIC DISPLAY OLED RGB 0.96"TTLרוחב 20.14‎ מ"מ‎ × גובה 13.42 מ"מללא תאורה אחוריתמיידית - 44$163.80הצגת הפרטים
GRAPHIC DISPLAY OLED RGB 1.5"UOLED-128-G2GRAPHIC DISPLAY OLED RGB 1.5"TTLרוחב 27.00‎ מ"מ‎ × גובה 27.00 מ"מללא תאורה אחוריתמיידית - 26$196.60הצגת הפרטים
GRAPHIC DISPLAY OLED RGB 1.7"UOLED-160G2-ARGRAPHIC DISPLAY OLED RGB 1.7"TTLרוחב 33.60‎ מ"מ‎ × גובה 27.00 מ"מללא תאורה אחוריתמיידית - 0See Page for Pricingהצגת הפרטים
GRAPHIC DISPLAY OLED RGB 1.7"SK-160G2GRAPHIC DISPLAY OLED RGB 1.7"טורירוחב 33.60‎ מ"מ‎ × גובה 27.00 מ"מללא תאורה אחוריתמיידית - 0See Page for Pricingהצגת הפרטים
GRAPHIC DISPLAY OLED RGB 1.7"SK-160G2-ARGRAPHIC DISPLAY OLED RGB 1.7"טורירוחב 33.60‎ מ"מ‎ × גובה 27.00 מ"מללא תאורה אחוריתמיידית - 0See Page for Pricingהצגת הפרטים
GRAPHIC DISPLAY OLED RGB 0.96"SK-96G2-ARGRAPHIC DISPLAY OLED RGB 0.96"טורירוחב 20.14‎ מ"מ‎ × גובה 13.42 מ"מללא תאורה אחוריתמיידית - 0$334.33הצגת הפרטים
GRAPHIC DISPLAY OLED RGB 0.96"SK-96G2GRAPHIC DISPLAY OLED RGB 0.96"טורירוחב 20.14‎ מ"מ‎ × גובה 13.42 מ"מללא תאורה אחוריתמיידית - 0$315.50הצגת הפרטים
GRAPHIC DISPLAY OLED RGB 1.5"SK-128G2GRAPHIC DISPLAY OLED RGB 1.5"מקבילי, ‎‎8-bitרוחב 27.00‎ מ"מ‎ × גובה 27.00 מ"מללא תאורה אחוריתמיידית - 1$340.10הצגת הפרטים
GRAPHIC DISPLAY OLED RGB 1.5"UOLED-128G2-ARGRAPHIC DISPLAY OLED RGB 1.5"TTLרוחב 27.00‎ מ"מ‎ × גובה 27.00 מ"מללא תאורה אחוריתמיידית - 0$229.39הצגת הפרטים
GRAPHIC DISPLAY OLED RGB 2.8"UOLED-32028-P1TGRAPHIC DISPLAY OLED RGB 2.8"C‏2‏I‏, TTL‏רוחב 42.30‎ מ"מ‎ × גובה 57.60 מ"מללא תאורה אחוריתמיידית - 0See Page for Pricingהצגת הפרטים
GRAPHIC DISPLAY OLED RGB 2.8"SK-32028-P1TGRAPHIC DISPLAY OLED RGB 2.8"C‏2‏I‏, TTL‏רוחב 42.30‎ מ"מ‎ × גובה 57.60 מ"מללא תאורה אחוריתמיידית - 0See Page for Pricingהצגת הפרטים
GRAPHIC DISPLAY OLED RGB 1.5"SK-128G2-ARGRAPHIC DISPLAY OLED RGB 1.5"מקבילי, ‎‎8-bitרוחב 27.00‎ מ"מ‎ × גובה 27.00 מ"מללא תאורה אחוריתמיידית - 0$367.12הצגת הפרטים
2022-10-25 תאריך הפרסום