Hi-Contact™ Tube Liquid Cold Plates

Boyd offers its 2-, 4-, and 6-pass Hi-Contact tube liquid cold plates with an optional AavSHEILD and AavSHIELD3 finish

Image of Aavid Thermalloy's Hi-Contact™ Tube Liquid Cold PlatesBoyd's Hi-Contact tube liquid cold plates feature a joint-free continuous tube press-fit into an extruded aluminum plate. The patented geometry used in the process ensures the most tube-to-plate and tube-to-device contact possible, thereby reducing contact resistance between all three. To further increase the performance, a thermal epoxy is applied to the joint to provide a gap-free thermal interface between the tube and the plate.

Liquid cold plates are used throughout the industrial sector primarily for IGBT cooling, motor drives, power inversion and rectification, medical (RF devices and fluid delivery), as well as fuel cell and battery cooling. More cooling in the space of computer and networking equipment is also seen. Due to the improved efficiency of liquid cooling over air cooling, along with increased packaging densities, liquid cooling is rapidly growing in adoption due to lower equipment operating costs.

Features and Benefits
  • Cost effective
  • High-performance, leak-free joints
  • Hi‐Contact for better heat transfer
  • Easy-to-customize
Specifications
  • Plate details: extruded aluminum
  • Tube material: copper 9.5 mm O.D. x 1.24 mm wall
  • Standard finish: unfinished
  • Epoxy: aluminum filled with high thermal conductivity

Hi-Contact Tube Liquid Cold Plates

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COLD PLATE HEAT SINK 0.02C/W416501U00000GCOLD PLATE HEAT SINK 0.02C/Wמיידית - 108$306.42הצגת הפרטים
COLD PLATE HEAT SINK 0.010C/W416101U00000GCOLD PLATE HEAT SINK 0.010C/Wמיידית - 410$358.55הצגת הפרטים
COLD PLATE HEAT SINK 0.01C/W416201U00000GCOLD PLATE HEAT SINK 0.01C/Wמיידית - 43$586.50הצגת הפרטים
COLD PLATE HEAT SINK416601U00000GCOLD PLATE HEAT SINKמיידית - 481$821.87הצגת הפרטים
COLD PLATE HEAT SINK 0.006C/W416301U00000GCOLD PLATE HEAT SINK 0.006C/Wמיידית - 47$1,029.45הצגת הפרטים
COLD PLATE HEAT SINK 0.06C/W416401U00000GCOLD PLATE HEAT SINK 0.06C/Wמיידית - 60$416.90הצגת הפרטים
2016-07-22 תאריך הפרסום