Series ABM7 and ABM11 Crystals

Abracon's ABM7 ceramic SMD micro-miniature microprocessor crystal and the ABM11 ceramic SMD ultra-miniature quartz crystal

Image of Abracon Corporation's ABM7 and ABM11 Crystals

Image of Abracon's ABM7 Diagram

Image of Abracon's ABM11 Diagram

Abracon's ABM7 Crystals

Features
  • Low in height (1.3 mm max)
  • Ceramic package assures reliability
  • Small size SMD suitable for high density applications
  • Heat resistant glass sealing
Applications
  • Computers
  • Modems
  • Communication equipment
  • Thin equipment
  • Industrial wide temperature applications
Standard Specifications
  • Frequency range: 10.00 MHz to 50.00 MHz
  • Operation mode: gundamental AT
  • Operating temperature: -10°C to +60°C
  • Storage temperature: -40°C to +85°C
  • Frequency tolerance at +25°C: ±50 ppm (max.)
  • Frequency stability: ±50 ppm (max.)
  • Shunt capacitance C0: 7 pF (max.)
  • Load capacitance CL: 18 pF
  • Drive level: 100 µW (max.), 10 µW (typ.)
  • Aging at 25°C: ±5 ppm (max.)
  • Insulation resistance: 500 MΩ (min.) with 100 VDC

Abracon's ABM11 Crystals

Features
  • Fundamental mode
  • IR reflow capable
  • Ceramic package and metal lid for precision and reliability
  • Seam sealing
Applications
  • Cellular phones
  • Pagers
  • Communication equipment
  • High density applications
  • PCMCIA and wireless applications
Standard Specifications
  • Frequency range: 20.00 MHz to 50.00 MHz
  • Operation mode: fundamental
  • Operating temperature: -10°C to +60°C
  • Storage temperature: -40°C to +85°C
  • Frequency tolerance at +25°C: ±30 ppm (max.)
  • Frequency stability: ±50 ppm (max.)
  • Shunt capacitance C0: 7 pF (max.)
  • Load capacitance CL: 10 pF
  • Drive level: 100 µW (max.), 10 µW (typ.)
  • Aging at 25°C: ±5 ppm (max.)
  • Insulation resistance: 500 MΩ (min.) at 100 VDC ±15 VDC

ABM7

תמונהמק"ט יצרןתיאורטמפרטורת פעולהכמות זמינהמחיר
CRYSTAL 10.0000MHZ 18PF SMDABM7-10.000MHZ-D2Y-TCRYSTAL 10.0000MHZ 18PF SMD-40°C ~ 85°Cמיידית - 7704$2.00הצגת הפרטים
CRYSTAL 25.0000MHZ 18PF SMDABM7-25.000MHZ-D2Y-TCRYSTAL 25.0000MHZ 18PF SMD-40°C ~ 85°Cמיידית - 55253$2.10הצגת הפרטים
CRYSTAL 12.0000MHZ 18PF SMDABM7-12.000MHZ-D2Y-TCRYSTAL 12.0000MHZ 18PF SMD-40°C ~ 85°Cמיידית - 21037$2.10הצגת הפרטים
CRYSTAL 8.0000MHZ 18PF SMDABM7-8.000MHZ-D2Y-TCRYSTAL 8.0000MHZ 18PF SMD-40°C ~ 85°Cמיידית - 5661$2.10הצגת הפרטים
CRYSTAL 18.4320MHZ 18PF SMDABM7-18.432MHZ-D2Y-TCRYSTAL 18.4320MHZ 18PF SMD-40°C ~ 85°Cמיידית - 14171$2.00הצגת הפרטים

ABM11

תמונהמק"ט יצרןתיאורטמפרטורת פעולהכמות זמינהמחיר
CRYSTAL 39.000MHZ 10PF SMDABM11-0022-T3CRYSTAL 39.000MHZ 10PF SMD-40°C ~ 95°Cמיידית - 63819$1.44הצגת הפרטים
CRYSTAL 38.4000MHZ 10PF SMDABM11-38.400MHZ-D2X-T3CRYSTAL 38.4000MHZ 10PF SMD-40°C ~ 85°Cמיידית - 63341$2.92הצגת הפרטים
CRYSTAL 24.0000MHZ 10PF SMDABM11-24.000MHZ-D2X-T3CRYSTAL 24.0000MHZ 10PF SMD-40°C ~ 85°Cמיידית - 26908$2.92הצגת הפרטים
CRYSTAL 32.0000MHZ 10PF SMDABM11-32.000MHZ-D2X-T3CRYSTAL 32.0000MHZ 10PF SMD-40°C ~ 85°Cמיידית - 16434$2.98הצגת הפרטים
CRYSTAL 25.0000MHZ 10PF SMDABM11-25.000MHZ-D2X-T3CRYSTAL 25.0000MHZ 10PF SMD-40°C ~ 85°Cמיידית - 8165$2.98הצגת הפרטים
2012-08-08 תאריך הפרסום