AVR Series Assembly Inductors
Abracon AVR series assembly inductors are ideal for traditional DC/DC circuits or as compensation inductors in TLVR multiphase configurations
Abracon AVR series assembly inductors are engineered for power-intensive applications requiring high current handling, low core losses, and reliability in compact spaces. These inductors utilize a high-frequency magnetic core and specialized construction, ensuring high power efficiency and minimal loss.
They are designed for use in traditional DC/DC circuits or as compensation inductors in TLVR multiphase configurations, where these inductors serve as the compensation inductors necessary for primary side power balancing.
While TLVR circuits provide enhanced transient load response, some designs may not require this complexity and instead opt for single-phase or traditional non-TLVR multiphase DC/DC conversion. Previously, molded inductors were standard for these applications, but assembly inductors offer improved performance at a lower cost.
The wire clip construction effectively reduces DCR values, minimizing heat dissipation and maximizing efficiency. With inductance values below 680 nH, these inductors are well-suited for switched-mode (DC/DC) power supplies, point-of-load (POL) regulators, artificial intelligence (AI) accelerator modules, and automotive and industrial automation systems.
- Ferrite and specialty alloy-based assembly inductors
- Inductance range: 22 nH to 680 nH
- Operating temperature range: -40°C to +125°C
- Ultra-low DCR clip construction
- Saturation current up to 155 A
- AI servers
- Data centers
- Automotive including electric vehicles (EVs)
- Factory/building automation
- Aerospace and defense
AVR Series Assembly Inductors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AVR-1F070608S55NMT | FIXED IND 55NH 63A 0.2 MOHM SMD | מיידית - 0 | $5.06 | הצגת הפרטים |
![]() | ![]() | AVR-1Z090509SR15LT | FIXED IND 150NH 63A 0.125 MOHM | מיידית - 472 | $5.30 | הצגת הפרטים |
![]() | ![]() | AVR-1Z090509SR10LT | FIXED IND 100NH 63A 0.125 MOHM | מיידית - 288 | $5.30 | הצגת הפרטים |
![]() | ![]() | AVR-1Z100612SR15LT | FIXED IND 150NH 83A 0.125 MOHM | מיידית - 292 | $5.37 | הצגת הפרטים |
![]() | ![]() | AVR-1Z100612SR12LT | FIXED IND 120NH 83A 0.125 MOHM | מיידית - 290 | $5.37 | הצגת הפרטים |
![]() | ![]() | AVR-1Z100612S90NLT | FIXED IND 90NH 83A 0.125 MOHM | מיידית - 290 | $5.37 | הצגת הפרטים |
![]() | ![]() | AVR-1Z100612S70NLT | FIXED IND 70NH 83A 0.125 MOHM | מיידית - 178 | $5.37 | הצגת הפרטים |
![]() | ![]() | AVR-1Z100612SR10LT | FIXED IND 100NH 83A 0.125 MOHM | מיידית - 246 | $5.37 | הצגת הפרטים |
![]() | ![]() | AVR-1F100808SR12LT | FIXED IND 120NH 70A 0.12 MOHM | מיידית - 590 | $5.51 | הצגת הפרטים |
![]() | ![]() | AVR-1Z070711S55NLT | FIXED IND 55NH 76A 0.145 MOHM | מיידית - 0 | $5.51 | הצגת הפרטים |
![]() | ![]() | AVR-1Z070711SR12KT | FIXED IND 120NH 76A 0.145 MOHM | מיידית - 245 | $5.51 | הצגת הפרטים |
![]() | ![]() | AVR-1F131309SR12LT | FIXED IND 120NH 83A 0.17 MOHM | מיידית - 298 | $5.75 | הצגת הפרטים |