Electric Double-Layer 3.0 V Radial Supercapacitors

Abracon's high energy and power density radial supercapacitors are ideal for wireless networks and energy harvesting

Image of Abracon's Electric Double-Layer 3.0 V Radial SupercapacitorsAbracon's supercapacitors employ double-layer technology to achieve high energy and power densities. With diverse combinations of these attributes, these supercapacitors find application in scenarios requiring rapid charge/dissipation or sustained power output. The supercapacitors operate in temperatures as low as -40°C, outperforming traditional batteries in challenging environments. They offer an extended usage lifecycle and address safety concerns associated with lithium batteries. These features make the product well-suited for technical applications, including uninterrupted power supplies and backup power, micro energy storage, data transmission for LoRA/BLE/Zigbee®, and various energy startup designs.

Abracon’s supercapacitors prove ideal for wireless networks, energy harvesting, cold-crank engines, microgrids, and more. Their adaptability and reliability make them a preferred solution for a wide range of technical use cases.

Features
  • High voltage 3.0 V series
  • High power density
  • Excellent life cycle
  • Minimal discharge rate, 72 hours at discharge <20%
  • Green, meets RoHS requirements
Applications
  • Power assist circuits
  • Power backup
  • Micro energy storage
  • IoT energy harvesting
  • SSD applications
  • DDR power backup
  • RTC system power transfer to battery backup

ADCR-S Series Supercapacitors

תמונהמק"ט יצרןתיאורקיבוליותESR (התנגדות טורית שקולה)כמות זמינהמחירהצגת הפרטים
CAPACITOR 1F 3V THADCR-S03R0SA105MBCAPACITOR 1F 3V TH1 F350mOhmמיידית - 318$3.59הצגת הפרטים
CAPACITOR 5F 3V THADCR-S03R0SB505MBCAPACITOR 5F 3V TH5 F75mOhmמיידית - 290$5.82הצגת הפרטים
CAPACITOR 10F 3V THADCR-S03R0SA106MBCAPACITOR 10F 3V TH10 F65mOhmמיידית - 140$6.88הצגת הפרטים
CAPACITOR 15F 3V THADCR-S03R0SA156MBCAPACITOR 15F 3V TH15 F55mOhmמיידית - 536$8.14הצגת הפרטים
CAPACITOR 3.3F 3V THADCR-S03R0SA335MBCAPACITOR 3.3F 3V TH3.3 F120mOhmמיידית - 841$4.93הצגת הפרטים
CAPACITOR 3F 3V THADCR-S03R0SA305MBCAPACITOR 3F 3V TH3 F120mOhmמיידית - 244$4.93הצגת הפרטים
CAPACITOR 5F 3V THADCR-S03R0SA505MBCAPACITOR 5F 3V TH5 F80mOhmמיידית - 81$5.64הצגת הפרטים
CAPACITOR 25F 3V THADCR-S03R0SA256MBCAPACITOR 25F 3V TH25 F30mOhmמיידית - 806$9.85הצגת הפרטים
CAPACITOR 6F 3V THADCR-S03R0SA605MBCAPACITOR 6F 3V TH6 F75mOhmמיידית - 0$2.33הצגת הפרטים
CAPACITOR 6F 3V THADCR-S03R0SA605QBCAPACITOR 6F 3V TH6 F75mOhmמיידית - 0$4.29הצגת הפרטים
CAPACITOR 30F 3V THADCR-S03R0SA306MBCAPACITOR 30F 3V TH30 F30mOhmמיידית - 0$5.26הצגת הפרטים
2024-01-12 תאריך הפרסום