Tri-Band Wi-Fi 6E/7 Waterproof Whip Antennas
Abracon antennas feature high efficiency, up to 86%
Abracon Wi-Fi 6E/7 waterproof whip antennas provide high-performance connectivity across the 2,400 MHz to 7,125 MHz range, supporting the latest Wi-Fi® standards (802.11be/ax) while remaining backward compatible with Wi-Fi 802.11a/b/g/n, Bluetooth®, and Zigbee. Designed for reliability in harsh environments, these antennas are ideal for IoT gateways, routers, smart irrigation and pool control, smart homes, and other outdoor wireless networks.
With triple-band coverage across 2.4 GHz, 5 GHz, and 6 GHz, these antennas ensure broad compatibility with various Wi-Fi devices and networks. Their high-gain design improves signal strength and coverage, particularly in large spaces or areas with interference. Built for outdoor durability, they feature an IP65+ waterproof rating. Easy to install with a plug-and-play setup, they are especially suited for metallic enclosures. The omni-directional radiation pattern provides consistent Wi-Fi coverage, and customization options are available for connectors, colors, and IP ratings to meet specific application needs.
- High efficiency: up to 86%
- High peak gain: 3 dBi to 5 dBi
- Weatherproof and IP65 rated
- Fully customizable connector options
- Omnidirectional radiation pattern
- Swivel connector design for straight, right-angle, and 45° positioning
- Wi-Fi 802.11a/b/g/n/ac/ax/be
- Wi-Fi HD audio
- Home security cameras
- Residential medical gateways
- Warehouse and robotics
- Industrial gateways and access points
- 4K to 8K video streaming
- Smart irrigation and pool control