AC WORKS® S520PDU Heavy-Duty PDU with Cord

The AC Connectors S520PDU robust NEMA 5-20P to GFCI outlets PDU ensures reliable power distribution for indoor and outdoor projects

Image of AC Connectors AC WORKS® S520PDU Heavy-Duty PDU with CordAC Connectors AC WORKS S520PDU heavy-duty power distribution unit (PDU) with cord is designed for versatility and durability and offers premium features to meet electrical needs. Featuring a NEMA 5-20P plug and four GFCI NEMA 5-15/20R outlets, this cord provides ample power for various devices and appliances. The included 20 A breaker ensures safety and protection, while the GFCI outlets have status indicator lights for added convenience. Constructed with an SOOW 12/3 20 A copper wire and a 600 V anti-cold weather jacket, this cord remains flexible and reliable in harsh temperatures. The S520PDU has a five-year limited warranty, providing peace of mind and long-term reliability.

Features
  • NEMA 5-20P, 20 A, 125 V, three-prong straight blade male plug
  • Four NEMA 5-15/20, 20 A, GFCI T-blade household connectors
  • 20 A breaker
  • 5-20P to four 5-15/20R power distribution cord
  • Five-year limited warranty
Applications
  • Temporary power
  • Emergency power
2024-11-04 תאריך הפרסום