Entry+ Module XM125

Acconeer’s Entry+ Module is ideal for presence detection, motion detection, parking space occupancy detection, and level measurement

Image of Acconeer's Entry+ Module XM125 Acconeer's Entry+ Module XM125 comes with the A121 60 GHz pulsed coherent radar sensor and a 32-bit Arm® Cortex®-M4 MCU. The XM125 module is optimized for high-precision people presence detection with the capability to recognize movement within configurable zones, motion detection, parking space occupancy detection, and level measurement in places such as tanks or waste containers with configurable update frequency. The module has been optimized for easy integration with land grid array (LGA) solder pad support, a small form factor of 18.6 mm x 15 mm, and a single-supply operating voltage of 1.8 V. The module is delivered with a bootloader which enables the customer to download the Acconeer radar system software (RSS) as well as the software development kit (SDK) for standalone usage, allowing the customer to embed their application on top of RSS software. The RSS software provides the API to set the A121 sensor configuration and to retrieve supported radar services and detector data. The RSS enables interfacing through an external host using a register command protocol over UART and I²C.

Features

  • A121 60 GHz pulsed coherent radar (PCR) with integrated baseband, RF front-end, and antenna in package (AiP)
  • 32-bit Arm Cortex-M4 MCU (STM32L431CBY6), 80 MHz clock speed, 128 kB Flash, and 64 kB RAM
  • Small 18.6 mm x15 mm form factor optimized for maximum antenna gain
  • 1.8 V analog and digital power supply
  • 1.8 V or 3.3 V IO interface power supply
  • Operating temperature: -40°C to +85°C
  • Integrated temperature sensor
  • External I/F support over UART, I²C, GPIO, and reset
  • SWD/JTAG for SW flash and debug
  • Can be integrated behind plastic or glass radomes without any need for a physical aperture
  • Land grid array (LGA) solder pads
  • Available in hermetically-sealed reels for automated assembly
  • PCB test points for SWD programming
Applications
  • Smart people presence detection
  • Motion detection
  • Parking space occupancy detection
  • Level measurement in tanks or waste containers

Entry+ Module XM125

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
A121 ENTRY+ RADAR SENSOR MODULEXM125A121 ENTRY+ RADAR SENSOR MODULEמיידית - 5602$68.63הצגת הפרטים
SENSOR RADAR SENSOR DIGITAL SPIA121-001-T&RSENSOR RADAR SENSOR DIGITAL SPIדיגיטלי, SPIמיידית - 11310$51.75הצגת הפרטים
2023-05-18 תאריך הפרסום