AdaBox003 ESP8266 Feather Based IoT Kit
Adafruit's World of IoT - curated by DigiKey
ADABOX003 is designed to introduce a person new to making to the joys of creating electronics and, specifically, to the world of the Internet of Things (IoT). Adafruit and DigiKey have partnered together to create a fun pack of parts that:
- Introduces a beginner to making
- Does not require any additional tools or paid software
- Teaches electronics and programming skills
- Does not assume any prior experience
- Can be combined and adapted for months or years
- Introduces beginners to the growing world of IoT
Included in the AdaBox003 kit is Adafruit's Feather HUZZAH with ESP8266 Wi-Fi chip, pre-soldered with Feather Stacking Headers. This 'all-in-one' 80 MHz ESP8266 Wi-Fi development board with built-in USB and battery charging is programable using the Arduino IDE or NodeMCU Lua and operates at 3.3 V logic. The board carries 4MB of Flash and offers Wi-Fi 802.11 b/g/n, with 9x GPIO, I2C, and SPI along with a 1.0 V maximum analog input. A CP2104 USB serial converter is also onboard with 921600 maximum baud rate.
Other major components included in the kit include Adafruit's 128 x 32 monochrome Featherwing OLED which includes 3 user buttons, a DHT22 temperature and capacitive humidity sensor, a micro servo that can rotate approximately 180 degrees, a PIR motion with a 2 second to 4 second adjustable delay and adjustable sensitivity, and a magnetic contact switch.
Adafruit has several example projects designed around this kit to educate users and get them started on an IoT application.
Maker.io Page: AdaBox003 projects
Video: AdaBox003
- Feather HUZZAH with ESP8266 Wi-Fi (pre-soldered with Feather Stacking Headers)
- Featherwing OLED - 128 x 32 OLED add-on (pre-soldered)
- DHT22 temperature-humidity sensor
- Micro servo
- PIR motion sensor
- Premium male/male jumper wires- 40" x 6"
- Half-size breadboard
- Magnetic contact switch (door sensor)
- Medium vibration sensor switch
- AdaBox003 Component Bag includes:
- Photo cell
- Diffused RG LED
- 10 k potentiometer
- Piezo buzzer
- 10 K 5% ¼ W resistors
- 560 ohm 5% ¼ W resistors
- Diffused 10 mm red LED
- Diffused 10 mm green LED
- 12 mm tactile switches
- SPDT switch
AdaBox 003
| תמונה | מק"ט יצרן | תיאור | שימוש עיקרי | מערכת חברורים | סביבת תכנות מוצעת | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | 3268 | STARTER KIT ADABOX003 FEATHER | MCU | נוצה | Arduino IDE, NodeMCU Lua | מיידית - 0 | $262.18 | הצגת הפרטים |
Related Products: Other AdaBoxes
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3193 | STARTER KIT ADABOX001 ARDUINO | מיידית - 0 | $229.55 | הצגת הפרטים |
![]() | ![]() | 3235 | ADABOX002 FEATHER BLE MINI ROBOT | מיידית - 0 | $262.18 | הצגת הפרטים |