DC/DC Converters
Adam Tech's converters effectively convert direct current (DC) from one voltage level to another
Adam Tech's expansive line of DC/DC converters is ideal for applications that utilize the cooperation of different voltage levels. Adam Tech’s offering is equipped to accommodate these various applications thanks to the support of a wide range of watts, voltages, and currents.
Additionally, Adam Tech can manufacture custom converters to meet customer needs.
- Efficiently converts DC voltage levels
- Single- and dual-output
- Power range: 1 W to 30 W
- Input voltage range: 2.97 VDC to 75 VDC
- Output voltage range: 3.3 VDC to 24 VDC
- Input currents ranges: 7 mA to 10 mA (no-load) and 255 mA to 1,420 mA (full-load)
- Output currents range: 21 mA to 6,500 mA
- Various packaging options
- Burned-in
- Low ripple and noise
- Automatic control equipment
- Industrial computers
- Communications and telecommunications equipment
- Traffic signal control systems
- Smarthome appliances and security systems
- Video/image processing equipment: car tag/facial recognition and traffic technology
- Energy conversion: solar energy and electric vehicles (EVs)