Electric Vehicle Charger Cable Assemblies

Adam Tech’s EV series electric vehicle charging cable assemblies come in both Type 1 and Type 2 plugs

Image of Adam Tech's Electric Vehicle Charger Cable AssembliesAdam Tech’s EV charger cable assemblies provide a durable and efficient solution to electric vehicle charging. Both Type 1 and Type 2 plugs are available to meet multiple EV charging needs. Equipped with cable lengths of 3 meters (9.84 feet) and 5 meters (16.4 feet), vehicles can be charged from a variety of distances using the EV series electric vehicle charging cable assemblies. In addition, all Adam Tech EV chargers are TUV safety approved.

Features and Benefits
  • Cable length: 3 m (9.84 ft) and 5 m (16.4 ft)
  • Type 1 plug according to SAE J1772-2017 standard
  • Type 2 plug according to IEC62196-1 2014 and IEC62196-2 2017 standards
  • Glass-reinforced thermoplastic insulator, UL 94V-0
  • Waterproof grade: IP54 or IP55
  • Current rating: 16 A or 32 A
  • Operating temperature: -30°C to +50°C
  • High-reliability design
  • TUV certified
  • RoHS compliant

Applications

  • Electric vehicle charging
2021-01-19 תאריך הפרסום