Acrylic and Rubber Adhesive Cable Tie Mounting Bases

Advanced Cable Ties’ adhesive mount design includes a center hole, four-way cable tie entry, and patented stay-n-place tab which holds the cable tie in place during installation

Image of Advanced Cable Ties' Acrylic and Rubber Adhesive Cable Tie Mounting BasesAdvanced Cable Ties manufactures a comprehensive line of adhesive-backed and screw mount bases for all types of applications. Adhesive options are rubber and acrylic and all adhesive-backed mounts are available in an easy to use two mount set. The patented lead-n-feature allows for easy insertion of cable ties during awkward applications. A webbed punch through screw hole allows maximum adhesive surface area with easy insertion of mechanical fastener. The screw hole is countersunk to allow ease of cable tie insertion.

Features
  • Patented stay-n-place feature is unique to Advanced Cable Ties’ mounting bases
  • Patented lead-n-feature allows for easy insertion of cable ties during awkward applications
  • Screw hole is countersunk to allow ease of cable tie insertion
  • Four-sided entry slots save time during placement orientation
  • Smooth radius cradle is designed to eliminate possible damage to cables while providing stable support
  • Webbed punch through screw hole allows maximum adhesive surface area with easy insertion of mechanical fasteners
  • Low profile for use in space-constrained areas

Acrylic Adhesive Cable Tie Mounts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CABLE TIE HLD QUAD ADH BLK 2=2PCAL-MPA-1000-0-CCABLE TIE HLD QUAD ADH BLK 2=2PCמיידית - 0$0.65הצגת הפרטים
CABLE TIE HLD QUAD ADH NAT 2=2PCAL-MPA-1000-9-CCABLE TIE HLD QUAD ADH NAT 2=2PCמיידית - 3756$0.62הצגת הפרטים
CABLE TIE HLD QUAD ADH BLK 2=2PCAL-MPA-750-0-CCABLE TIE HLD QUAD ADH BLK 2=2PCמיידית - 4100$0.53הצגת הפרטים

Rubber Adhesive Cable Tie Mounts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CABLE TIE HLD QUAD ADH BLK 2=2PCAL-MP-1000-0-CCABLE TIE HLD QUAD ADH BLK 2=2PCמיידית - 22629$0.53הצגת הפרטים
CABLE TIE HLD QUAD ADH NAT 2=2PCAL-MP-1000-9-CCABLE TIE HLD QUAD ADH NAT 2=2PCמיידית - 4734$0.51הצגת הפרטים
CABLE TIE HLD QUAD ADH BLK 2=2PCAL-MP-750-0-CCABLE TIE HLD QUAD ADH BLK 2=2PCמיידית - 13826$0.50הצגת הפרטים
2020-06-29 תאריך הפרסום