maxiFLOW™ pushPIN™ Heat Sink

ATS introduces maxiFLOW heat sink series with pushPIN mounting system

Image of Advanced Thermal Solutions' maxiFLOW pushPIN Heat SinkAdvanced Thermal Solutions, Inc. introduces a new series of its maxiFLOW heat sinks which now include an integral pushPIN mounting system for fast, safe attachment of the heat sinks onto BGAs and other hot components.

Each heat sink comes with a pair of durable push pins in a choice of plastic or brass. The pins push mount easily and securely into 3.00 mm holes in the PCB. The holes are positioned in industry standard patterns. Plastic pins are lighter and non-electrically conductive; brass pins have added strength and durability for more rugged applications or thicker devices. An integral spring on each pin provides approximately 2 lbs of retention load, depending on the height of the component being cooled and the PCB thickness.

Through holes for the pins are on opposite corners on the base of the maxiFLOW heat sinks. The patented ATS maxiFLOW sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling in the restricted airflow conditions typical of today’s condensed electronic packages. The heat sinks are fabricated from extruded aluminum which minimizes thermal resistance from the base to the fins, reduces weight, and keeps costs low. They have a protective green anodized surface.

2012-06-29 תאריך הפרסום

maxiFLOW™

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HEATSINK 40X38X10MM NYLONPUSHPINATS-1038-C1-R0HEATSINK 40X38X10MM NYLONPUSHPINמיידית - 1238$61.51הצגת הפרטים
HEATSINK 40X38X10MM BRASSPUSHPINATS-1038-C2-R0HEATSINK 40X38X10MM BRASSPUSHPINמיידית - 20$61.51הצגת הפרטים
HEATSINK 40X38X10MM PEMATS-1038-C3-R0HEATSINK 40X38X10MM PEMמיידית - 58$61.51הצגת הפרטים
HEATSINK 40X38X15MM NYLONPUSHPINATS-1039-C1-R0HEATSINK 40X38X15MM NYLONPUSHPINמיידית - 44$73.45הצגת הפרטים
HEATSINK 40X38X15MM BRASSPUSHPINATS-1039-C2-R0HEATSINK 40X38X15MM BRASSPUSHPINמיידית - 31$73.45הצגת הפרטים
HEATSINK 40X38X15MM PEMATS-1039-C3-R0HEATSINK 40X38X15MM PEMמיידית - 100$73.45הצגת הפרטים
HEATSINK 40X38X25MM NYLONPUSHPINATS-1040-C1-R0HEATSINK 40X38X25MM NYLONPUSHPINמיידית - 76$91.99הצגת הפרטים
HEATSINK 40X38X25MM BRASSPUSHPINATS-1040-C2-R0HEATSINK 40X38X25MM BRASSPUSHPINמיידית - 93$91.99הצגת הפרטים
HEATSINK 40X38X25MM PEMATS-1040-C3-R0HEATSINK 40X38X25MM PEMמיידית - 0$91.99הצגת הפרטים
HEATSINK 41X45X10MM NYLONPUSHPINATS-1041-C1-R0HEATSINK 41X45X10MM NYLONPUSHPINמיידית - 200$63.56הצגת הפרטים