Tubed Cold Plates

Advanced Thermal Solutions' high-performance cold plates are tubed for applications where liquid cooling of components is preferred

Image of Advanced Thermal Solutions Tubed Cold Plates Advanced Thermal Solutions' tubed cold plate family is engineered as a cost-effective and reliable solution for thermal management applications where liquid cooling of components is preferred over air.

The continuous copper or stainless-steel tube cold plates are connected to the aluminum base of the cold plate using a thin film of high thermal conductivity epoxy for secure tube attachment. They are available in various dimensions to fit nearly any application.

Features
  • Cost-effective thermal management solution for component cooling where the heat load is low to moderate
  • Compatible with industry-accepted coolants
  • The cold plate base the copper tubes press into is made of aluminum 6063
  • Copper tubed cold plates are attached to the base plate with a thin film of high thermal conductivity epoxy for secure tube attachment
  • Maximum pressure: 200 psi
  • Stainless steel tubed cold plates are SS 304/316 and feature tubing secured between two plates
  • Supplied with secure, 3/8" push-to-connect tube fittings for a tight connection between the cold plate and inlet and outlet tubing; tube outer diameter is 3/8" (9.525 mm)
  • Maximum pressure: 200 psi
  • Plastic tubing connecting to Advanced Thermal Solutions' cold plate fitting has to be at least 90 durometer Shore A scale
2023-11-14 עודכן

Tubed Cold Plates

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COLD PLATE HEAT SINK 0.063C/WATS-TCP-1000COLD PLATE HEAT SINK 0.063C/Wמיידית - 78$335.51הצגת הפרטים
COLD PLATE HEAT SINK 0.024C/WATS-TCP-1001COLD PLATE HEAT SINK 0.024C/Wמיידית - 15$460.78הצגת הפרטים
COLD PLATE HEAT SINK 0.008C/WATS-TCP-1004COLD PLATE HEAT SINK 0.008C/Wמיידית - 220$826.62הצגת הפרטים
COLD PLATE HEAT SINKATS-TCP-1019COLD PLATE HEAT SINKמיידית - 235$943.20הצגת הפרטים
COLD PLATE HEAT SINK 0.005C/WATS-TCP-1005COLD PLATE HEAT SINK 0.005C/Wמיידית - 52$1,299.58הצגת הפרטים
COLD PLATE HEAT SINKATS-TCP-1018COLD PLATE HEAT SINKמיידית - 19$716.10הצגת הפרטים
COLD PLATE HEAT SINK 0.012C/WATS-TCP-1002COLD PLATE HEAT SINK 0.012C/Wמיידית - 53$666.47הצגת הפרטים
COLD PLATE HEAT SINK 0.008C/WATS-TCP-1003COLD PLATE HEAT SINK 0.008C/Wמיידית - 23$763.77הצגת הפרטים
COLD PLATE HEAT SINKATS-TCP-1020COLD PLATE HEAT SINKמיידית - 34$1,383.33הצגת הפרטים
COLD PLATE HEAT SINKATS-TCP-1021COLD PLATE HEAT SINKמיידית - 19$1,513.65הצגת הפרטים
COLD PLATE HEAT SINKATS-TCP-1023COLD PLATE HEAT SINKמיידית - 6$2,786.10הצגת הפרטים
COLD PLATE HEAT SINKATS-TCP-1022COLD PLATE HEAT SINKמיידית - 27$1,731.75הצגת הפרטים
2019-11-05 תאריך הפרסום