ABDNA Series Wi-Fi® Dual-Band Industrial and Commercial Client Devices

Advantech's 10/100 Mbps to 802.11a/b/g/n industrial Ethernet bridges/routers support the 2.4 GHz and 5 GHz bands

Image of Advantech's ABDNA Series Wi-Fi® Dual-Band Industrial and Commercial Client DevicesAdvantech's ABDNA series industrial Ethernet bridge/routers are built for networking equipment in a wide array of machine-to-machine (M2M) applications. The ABDNA devices feature industrial-strength packaging and support a wide temperature range (-30°C to +85°C) to withstand challenging M2M environments.

The ABDNA products establish wireless connections over the 2.4 GHz and 5 GHz bands. When the 2.4 GHz airspace is overcrowded with competing wireless transmission, these bridge/routers can be switched over to the 5 GHz band to keep data flowing.

Advantech's wireless solutions

Image of Advantech's Wireless Solutions (click to enlarge)

Features
  • Enterprise-class wireless security: WPA2/WPA enterprise, WPA2WPAPreShared Key, WEP, Open, and EAP
  • Wide operating temperature range: -30°C to +85°C
  • Variable power supply: 5 VDC to 36 VDC
  • Compact rugged metal box
  • Fast roaming for enhanced connection reliability
Applications
  • AGV/AMR
  • Charging piles
  • Medical devices/carts
2024-05-30 תאריך הפרסום