ADAM-200PN Series IP67 Machine-Mount Remote I/O Module

Advantech ADAM-250PN IP67 machine-mount remote I/O for cabinet-free, real-world industrial connectivity

Image of Advantech ADAM-200PN Series IP67 Machine-Mount Remote I/O ModuleThe Advantech ADAM-250PN is purpose-built for these demands. As part of the ADAM-200PN series, this IP67-rated, machine-mount remote I/O module delivers rugged, cabinet-free connectivity with seamless integration into PROFINET and Modbus/TCP networks, while offering a future-ready path toward MQTT-enabled IIoT architectures. Designed for harsh, high-vibration, washdown, and outdoor environments, ADAM-250PN enables faster installation, reduced wiring complexity, and reliable edge-level I/O exactly where it is needed.

Features
  • 16-channel configurable digital I/O
    • Supports IEC 61131-2 Type 3 sink DI and fast-response source DO for reliable industrial signaling
  • IP67 ruggedized machine-mount design
    • Resistant to EMC, vibration, dust, oil, humidity, and harsh outdoor conditions
  • PROFINET and Modbus/TCP connectivity
    • Native support for industrial Ethernet with extensible design for MQTT integration
  • 2-port power and Ethernet daisy-chain
    • Simplifies wiring, reduces footprint, and accelerates deployment
  • M12 screw-lock and push-pull fast-lock support
    • Enables fast, secure installation in machine-mounted environments
  • Built-in sensor/actuator/encoder power
    • Integrated power supply available directly from each I/O port
  • Advanced diagnostics and protection
    • I/O and power diagnostics, DO safety value protection, LED status indicators, and printable marking labels
  • Cabinet-free installation
    • Supports front, sidewall, and direct machine mounting without enclosures
Applications
  • Food and beverage washdown zones
  • Wind turbines and renewable energy assets
  • Harbor cranes and port automation
  • Railway wayside monitoring and signaling
  • Outdoor material handling systems
  • High-vibration machinery and mobile equipment
Resources

    Image of Advantech ADAM-200PN Series IP67 Machine-Mount Remote I/O Module

ADAM-200PN Series IP67 Machine-Mount Remote I/O Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
16-CH DIO M12 I/O MODULE
ADAM-250PN-A16-CH DIO M12 I/O MODULEמיידית - 5$1,852.82הצגת הפרטים
2026-02-04 תאריך הפרסום