AFE-R360DVK Series Ready-to-Use Vision AI Development Kits

Advantech development kits combine high-performance edge AI compute with native MIPI-CSI or GMSL camera support

Image of Advantech Corporation AFE-R360DVK Series Ready-to-Use Vision AI Development Kit The Advantech AFE-R360DVK series is a ready-to-deploy camera solution development kit designed to fast-track vision-based robotics, autonomous machines, and AI perception applications. Powered by the Intel® Core™ Ultra 125H processor with integrated CPU, GPU, and NPU delivering up to 32 TOPS, the AFE-R360DVK combines high-performance edge AI compute with native MIPI-CSI or GMSL camera support. Preloaded with Ubuntu 22.04, camera drivers, APIs, and the Advantech Robotic Suite, this dev kit enables developers and system integrators to rapidly prototype, validate, and deploy multisensor vision systems with minimal setup time.

Features
  • Intel Core Ultra 125H processor with integrated CPU, GPU, and NPU up to 32 TOPS
  • Built-in camera solutions: four MIPI-CSI or two GMSL (dev kit variants)
  • Rich I/O for autonomous systems: three 2.5 GbE LAN, seven USB, four RS-232/422/485 COM, and two CAN-FD
  • Robust industrial power design: 12 VDC to 24 VDC with 8 kV contact/15 kV air ESD protection
  • Pre-loaded Ubuntu 22.04, camera drivers, APIs, and the Advantech Robotic Suite for rapid development
Applications
  • Autonomous mobile robots (AMRs) and automated guided vehicles (AGVs)
  • Robotics perception and multi-camera vision systems
  • Smart machines and industrial AI inspection
  • Edge AI development and proof-of-concept platforms
2026-03-11 תאריך הפרסום