EKI-1200 Series Modbus Gateways

Advantech’s EKI gateways provide connectivity between Modbus/RTU, Modbus/ASCII serial devices, and Ethernet-based Modbus/TCP equipment

Image of Advantech's EKI-2000 Series Modbus GatewaysAdvantech’s EKI-1200 series is fully compliant with Modbus/TCP gateways, making it easy for existing controllers or devices running the Modbus/ASCII or Modbus/RTU serial protocol to connect to an Ethernet network.

These EKI gateways use built-in Ethernet switches to provide transparent connectivity between Modbus/RTU, Modbus/ASCII serial devices, and Ethernet-based Modbus/TCP equipment.

Versions are available with one, two, or four ports, BACNET options, and wide temperature range variations.

Features
  • Modbus/ASCII or Modbus/RTU to Ethernet connectivity
  • BACnet options available
  • Some versions include a wide temperature range
  • DIN rail and wall mounts
2022-01-07 תאריך הפרסום