EKI-5000/7400/7700/9000 Series Managed Ethernet Switches

Advantech’s EKI series with wide operating temperatures and a variety of available options can help develop any network

Image of Advantech's EKI-5000/7400/7700/9000 Series Managed Ethernet SwitchesAdvantech’s EKI-5000, EKI-7400, EKI-7700, and EKI-9000 series managed Ethernet switches are developed with industrial-grade design to assure reliability and stability, allowing customers to expand their industrial network quickly and efficiently.

The EKI series of Ethernet switches can include fiber switches and router switches while providing fast Ethernet and gigabit combo ports and a wide array of network protocols, such as SNMP, Ethernet/IP, and PROFINET. With wide operating temperature versions and a broad array of options available, the EKI series helps develop any network.

Features
  • Supports SNMP, Ethernet/IP, and PROFINET protocols
  • PoE options

EKI-5000/7400/7700/9000 Series Managed Ethernet Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
48GE + 6 SFP+ L2 MANAGED SWITCHEKI-7454G-6X-AE48GE + 6 SFP+ L2 MANAGED SWITCHמיידית - 0$7,375.57הצגת הפרטים
24GE + 4 SFP+ L2 MANAGED POE SWIEKI-7428G-4XP-AE24GE + 4 SFP+ L2 MANAGED POE SWIמיידית - 6$6,693.15הצגת הפרטים
8GB DDR4 SODIMM-3200 1GBX8 SAMEKI-7712G-2FVP-AE8GB DDR4 SODIMM-3200 1GBX8 SAMמיידית - 0See Page for Pricingהצגת הפרטים
24GE + 4 SFP+ L2 MANAGED SWITCHEKI-7428G-4X-AE24GE + 4 SFP+ L2 MANAGED SWITCHמיידית - 0$4,349.44הצגת הפרטים
2022-01-05 תאריך הפרסום