FPM-800 Series Domain Focused Monitors
Advantech’s IP-66 rated FPM-800 series monitors are wall, panel, desktop, and VESA arm mountable
Advantech’s IP-66 rated FPM-800 series domain-focused monitors provide protection from dust and water intrusion, while including DP ports, direct VGA, resistive touch control, and a stainless-steel front bezel. These rugged features make these domain-focused monitors reliable in hazardous and hygiene-demanding environments. These FPM-800 monitors are wall, panel, desktop, and VESA arm mountable. They also feature an on-screen display (OSD) control pad on the rear panel and a true flat 304 stainless-steel bezel with an anti-rust coated rear cover.
- Five-wire resistive touch with enhanced ITO film
- 16.7 M colors
- VGA and display port video inputs
- USB interface
- CE, FCC, CB, UL, and BSMI certified
- Operating temperature range: -20°C to +60°C
- IP66 ingress rating
- Human-machine interface
- Self-service kiosks
- Point of sale (POS)
- Medical and food services
FPM-800 Series Domain Focused Monitors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | FPM-8151H-R3BE | MONITOR 15.00" 5 WIRE RESISTIVE | מיידית - 2 | $6,224.17 | הצגת הפרטים |
![]() | ![]() | FPM-815S-R6AE | MONITOR 15.00" 5 WIRE RESISTIVE | מיידית - 0 | $3,858.33 | הצגת הפרטים |
![]() | ![]() | FPM-817S-R6AE | MONITOR 17.00" 5 WIRE RESISTIVE | מיידית - 0 | $3,987.60 | הצגת הפרטים |