ICR-3201 Gateways for LAN and Wi-Fi
Advantech's industrial IoT LAN routers and gateways offer 2x ETH, 1x RS232, and 1x RS485
Advantech's ICR-3201 gateway is the perfect way to connect IP or serial devices to a LAN network via the WAN interface. Industrial M2M and IoT applications include kiosks, industrial PCs, HMIs, traffic controllers, meters, UPS systems, and much more.
Features
- LAN VPN Gateway for Industrial IoT applications
- Powerful CPU with 1.3 GB storage to host customer SW applications
- 2× Ethernet 10/100, 1x RS232, 1x RS485 and I/O
- Robust metal cover with DIN and wall mount options
- Operating temperature range from -40°C to +75°C
- Backup real time clock
- Sleep mode and power ignition
- Building automation
- Water and wastewater
- Energy and environment
- IoT sensing
ICR-3201 Gateways for LAN and Wi-Fi
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ICR-3201 | GLOBAL LAN ROUTER,2XETH,1XRS232, | מיידית - 0 | $1,277.30 | הצגת הפרטים |