IDAQ-784 Encoder Counter Timer Module
Advantech high-precision, 32-bit encoder counter/timer modules are optimized for advanced position measurement and timing applications
The Advantech IDAQ-784 high-precision, 32-bit encoder counter/timer module is optimized for advanced position measurement and timing applications. Designed to support multiple encoder modes, programmable trigger outputs, and seamless integration with other iDAQ modules, the IDAQ-784 delivers reliable, synchronized data acquisition for complex industrial environments. Engineered for precision, the IDAQ-784 is a versatile choice for applications in industrial automation, robotics, and motion control, ensuring accurate, reliable performance in demanding conditions.
Features
- 4-channel, 32-bit encoder/counter: provides high-resolution counting across four channels for detailed positional measurements
- Flexible encoder mode support accommodates quadrature (X1, X2, X4), two-pulse (CW/CCW), and pulse-direction (signed pulse) modes
- Programmable trigger output: preloaded FIFO-triggered output allows precise position comparison and event-based triggering
- Comparison output for synchronization: acts as a trigger or conversion clock for iDAQ modules through the iDAQ chassis
- Digital signal filtering: built-in digital filter reduces noise, enhancing signal clarity and measurement accuracy
- Buffered data acquisition supports buffered acquisition with full synchronization across multiple iDAQ modules for comprehensive data collection
- Industrial automation and positioning
- Robotics and motion control
- Conveyor and material handling systems
- Process monitoring and machine vision
- Precision measurement in manufacturing
IDAQ-784 Encoder Counter Timer Module
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | IDAQ-784-A | 4-CH COUNTER & ENCODER IDAQ MODU | מיידית - 2 | $1,498.65 | הצגת הפרטים |