Small Form-Factor Pluggable Optical Transceivers

Advantech’s optical transceivers have a hot-pluggable feature, making it very easy to integrate them into systems

Image of Advantech's Small Form-Factor Pluggable Optical TransceiversAdvantech’s small form-factor pluggable (SFP) optical transceivers are available in a variety of fiber and copper that can fit a wide variety of applications. These transceivers are multi-source agreement compliant and have the industry standard for SFP package. The hot-pluggable feature of these modules sets them apart, making them very easy to integrate into customer systems.

Features
  • Metal enclosure
  • Complies with EN 60825-1 as Class 1 laser product
  • Industry-standard SFP packaging
  • Plug-and-play supported

Small Form-Factor Pluggable Optical Transceivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TXRX SFP 100MBPS ETHERNETSFP-FTX-RJ45I-AETXRX SFP 100MBPS ETHERNETמיידית - 0$294.71הצגת הפרטים
TXRX SFP+ 10GB/S 850NMSFP-XMM-LCI-400TXRX SFP+ 10GB/S 850NMמיידית - 9
Factory Stock - 1
$297.66הצגת הפרטים
TRANSCEIVER IE-SFP/1250-ED, MM13SFP-GMM-2KTRANSCEIVER IE-SFP/1250-ED, MM13מיידית - 0$163.87הצגת הפרטים
2022-01-18 תאריך הפרסום